Endress+Hauser FMX11 Series Hydrostatic Level Sensor Level Sensor, Surface Mount, Housing 316L Stainless Steel

Subtotal (1 unit)*

₩981,060.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩981,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
256-6162
Distrelec 제품 번호:
303-51-200
제조사 부품 번호:
FMX11-CA11GS20
제조업체:
Endress+Hauser
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Endress+Hauser

Device Type

Hydrostatic Level Sensor

Product Type

Level Sensor

Mount Type

Surface Mount

Housing Material

316L Stainless Steel

Cable Length

20m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Maximum DC Voltage

28V dc

Maximum Pressure

3bar

Standards/Approvals

CE mark

Series

FMX11

Hazardous Area Certification

No

COO (Country of Origin):
DE

Endress+Hauser FMX11 Series Level Sensor, 20m Cable Length, 316L Stainless Steel Housing - FMX11-CA11GS20


This level sensor is a hydrostatic device designed to monitor liquid level by measuring pressure at depth, suitable for submersion in tank and reservoir environments. It features a robust metal housing and is intended for continuous process measurement where a clamp-mounted installation and long cable lead are required.

Features and Benefits:


• 316L stainless steel housing provides corrosion resistance and durability
• 20m cable length enables remote mounting and flexible routing
• Maximum operating temperature 70°C allows elevated-temperature applications
• Rated to 3 bar maximum pressure supports low- to medium-head installations
• Ethylene propylene diene monomer gasket enhances sealing against liquids
• Draws 22mA at up to 28V DC for low-power loop integration

Applications


• Suitable for wastewater tank level monitoring in treatment plants
• Ideal for process vessels requiring clamp-mounted sensors
• Used for reservoir depth measurement with long cable runs
• Can be used for industrial tanks where submersible probes are needed

What mounting method does it use for installation?


It employs a clamp mount to secure the probe to piping or tank fittings for straightforward placement.

How is the sensor certified for market acceptance?


It carries CE marking to indicate conformity with relevant EU directives.

What material contact surfaces use where corrosion resistance is required?


The probe housing is manufactured from 316L stainless steel to withstand aggressive media.

Can the sensor be used in hazardous-area environments?


No hazardous-area certification is provided, so it is not rated for classified atmospheres.

관련된 링크들