RS PRO Ultrasonic Level Sensor, 15 mA, 30 V dc, IP67-Rated
- RS 제품 번호:
- 256-5737
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩850,260.00
재고있음
- 추가로 2026년 11월 09일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩850,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 256-5737
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Level Sensor | |
| Device Type | Ultrasonic | |
| Mount Type | Threaded | |
| Housing Material | ABS/PVDF | |
| Cable Length | 2m | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Interface Type | Cable | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 15mA | |
| Standards/Approvals | CE / RoHS EN 60947-5-2:2020 | |
| Series | RS PRO | |
| Hazardous Area Certification | IP67 | |
| Thread Size | M30 x 1.5 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Level Sensor | ||
Device Type Ultrasonic | ||
Mount Type Threaded | ||
Housing Material ABS/PVDF | ||
Cable Length 2m | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
Interface Type Cable | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 15mA | ||
Standards/Approvals CE / RoHS EN 60947-5-2:2020 | ||
Series RS PRO | ||
Hazardous Area Certification IP67 | ||
Thread Size M30 x 1.5 | ||
- COO (Country of Origin):
- CN
RS PRO Ultrasonic Level Sensors - PW40
The RS PRO PW40 series ultrasonic level/distance sensors are non-contact devices, which means they do not require physical contact with the target object. This characteristic makes them suitable for applications where contact is impractical or undesirable. They can be used to detect objects made from various materials regardless of their shape, colour, or surface contour. They operate using high-frequency sound waves that are inaudible to the human ear.
How Do They Work?
In general, ultrasonic level sensors use ultrasonic waves to measure the distance or level of a target substance, such as liquid or solid material. The sensor emits ultrasonic waves and measures the time it takes for the waves to return after being reflected by the target.
Features and Benefits
Applications
관련된 링크들
- RS PRO Ultrasonic Level Sensor, Threaded, Housing ABS/PVDF
- RS PRO Ultrasonic Level Sensor, Threaded, Housing ABS
- RS PRO Ultrasonic Level Sensor, Threaded, IP67, Intrinsically Safe CE-Rated, Housing Polyvinylidene Fluoride
- RS PRO Ultrasonic Level Sensor, Threaded, Intrinsically Safe CE, IP67-Rated, Housing Polyvinyl Chloride
- RS PRO Ultrasonic Level Sensor, Threaded, Intrinsically Safe CE, IP67-Rated, Housing Polyvinylidene fluoride/Polyvinyl
- RS PRO Ultrasonic Level Sensor, Threaded, Housing ABS/PVC
- RS PRO Ultrasonic Level Sensor, Threaded, Housing Polyvinyl Chloride, ABS
- Flowline EchoPod Series Ultrasonic Level Transmitter Ultrasonic Level Sensor, Vertical, Fluorelastomer, Housing ABS,