Intelligent LED Solutions 5.5V RGB LED Strip, 3000K Colour Temp

대량 구매 할인 받기

5개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩343,520.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩343,520.00-
5 - 9₩329,780.003%
10 +₩316,040.007%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
180-7512
제조사 부품 번호:
ILPY-K510-RGB1-16X16-SK105-01.
제조업체:
Intelligent LED Solutions
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Intelligent LED Solutions

Product Type

LED Strip

LED Colour

Blue, Red, Green

Voltage

5.5V

Colour Temperature

3000K

Flexible/Rigid

Flexible

LED Pitch

10mm

Standards/Approvals

CE, IEC EN 62384

Series

ILP

COO (Country of Origin):
CN
The Intelligent LED Pixel (ILP) range of products are based around the industry standard SK6812 LED driver IC. Each of the RGB LEDs has one of these tiny devices built in, enabling you to drive the whole 16x16 LED flexi panel with just 3 wires and having individual control over each and every one of the LEDs. Each LED can be set to any 8-bit RGB combination giving 24-bit colour depth. The LEDs are controlled by internal drivers that are chained together on the panel so there is no complicated wiring required. These ILP flexi panels come with industry standard connectors for ease of use.

Panel size: 160mm x 160mm x 4mm

LED Pitch: 10mm

Working Voltage: 5V DC Constant Voltage

Full control over each LED with serial data

Beam Angle: 120 Degrees

The flexible substrate is designed for bending and shaping, not repeated flexing

Industry standard connectors

NOT designed for cutting like other flexible products

Applications

LED Advertising Screens

Point of Sale

Back Lighting

Accent Lighting

Bar Lighting

Industrial Applications

Photography

Task Lighting

Garage Lighting

Desk Lighting

Under Cabinet Lightning

Refrigeration

관련된 링크들