Intelligent LED Solutions 5.5V RGB LED Strip, 3000K Colour Temp
- RS 제품 번호:
- 180-7516
- 제조사 부품 번호:
- ILPR-K506-RGB1-32X08-SK105-01.
- 제조업체:
- Intelligent LED Solutions
대량 구매 할인 받기
5개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩343,640.00
일시적 품절
- 2026년 12월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩343,640.00 | - |
| 5 - 9 | ₩329,900.00 | 3% |
| 10 + | ₩316,140.00 | 8% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 180-7516
- 제조사 부품 번호:
- ILPR-K506-RGB1-32X08-SK105-01.
- 제조업체:
- Intelligent LED Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Intelligent LED Solutions | |
| LED Colour | Red, Blue, Green | |
| Product Type | LED Strip | |
| Voltage | 5.5V | |
| Colour Temperature | 3000K | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 6mm | |
| Series | ILP | |
| Standards/Approvals | IEC EN 62384, CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 Intelligent LED Solutions | ||
LED Colour Red, Blue, Green | ||
Product Type LED Strip | ||
Voltage 5.5V | ||
Colour Temperature 3000K | ||
Flexible/Rigid Flexible | ||
LED Pitch 6mm | ||
Series ILP | ||
Standards/Approvals IEC EN 62384, CE | ||
- COO (Country of Origin):
- CN
The Intelligent LED Pixel (ILP) range of products are based around the industry standard SK6812 LED driver IC. Each of the RGB LEDs has one of these tiny devices built in, enabling you to drive the whole 32x8 LED tile with just 3 wires and having individual control over each and every one of the LEDs. Each LED can be set to any 8-bit RGB combination giving 24-bit colour depth. The LEDs are controlled by internal drivers that are chained together on the panel so there is no complicated wiring required. These ILP rigid tiles have solder pads for easy linking of multiple devices.
Panel size: 224mm x 56mm x 4mm
LED Pitch: 6mm
Working Voltage: 5V DC constant voltage
Full control over each LED with serial data
Beam Angle: 120 Degrees
Ability to link multiple tiles
Applications
LED advertising screens
Point of Sale
Back Lighting
Accent Lighting
Bar Lighting
Industrial Applications
Photography
Task Lighting
Desk lighting
Garage Lighting
Bar Lighting
관련된 링크들
- Intelligent LED Solutions 5.5V RGB LED Strip, 3000K Colour Temp
- Intelligent LED Solutions 5.5V RGB LED Strip, 5000K Colour Temp
- Intelligent LED Solutions 5.5V Green, Red, Blue LED Strip, 5000K Colour Temp
- Intelligent LED Solutions 5.5V RGB LED Strip, 4000K Colour Temp
- Intelligent LED Solutions 12V dc RGB LED Strip, 3000K Colour Temp, 2 m Length
- Intelligent LED Solutions 5V dc RGB LED Strip, 3000K Colour Temp, 2 m Length
- Intelligent LED Solutions 5V RGB LED Strip, 4000K Colour Temp, 2 m Length
- Intelligent LED Solutions 5V dc RGB LED Strip, 5000K Colour Temp, 2 m Length