Intelligent LED Solutions 5.5V Green, Red, Blue LED Strip, 5000K Colour Temp

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩220,640.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 09일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩220,640.00
5 - 9₩211,820.00
10 +₩203,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
180-7519
제조사 부품 번호:
ILPR-K306-RGB1-18X08-SK105-01.
제조업체:
Intelligent LED Solutions
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Intelligent LED Solutions

Product Type

LED Strip

LED Colour

Green, Red, Blue

Voltage

5.5V

Colour Temperature

5000K

Flexible/Rigid

Flexible

LED Pitch

6mm

Standards/Approvals

IEC EN 62384, CE

Series

ILP

COO (Country of Origin):
GB
The Intelligent LED Pixel (ILP) range of products are based around the industry standard SK6812 LED driver IC. Each of the RGB LEDs has one of these tiny devices built in, enabling you to drive the whole 18x8 LED tile with just 3 wires and having individual control over each and every one of the LEDs. Each LED can be set to any 8-bit RGB combination giving 24-bit colour depth. The LEDs are controlled by internal drivers that are chained together on the panel so there is no complicated wiring required. These ILP rigid tiles have solder pads for easy linking of multiple devices.

Panel size: 100.5mm x 58.5mm x 4mm

LED Pitch: 6mm

Working Voltage: 5V DC constant voltage

Full control over each LED with serial data

Beam Angle: 120 Degrees

Ability to link multiple tiles

Applications

LED Advertising Screens

Point of Sale

Back Lighting

Accent Lighting

Bar Lighting

Industrial Applications

Photography

관련된 링크들