1272.1030 Mentor GmbH Panel Mount 1-Way Straight Rigid LED Light Pipe Clear
- RS 제품 번호:
- 879-6282
- 제조사 부품 번호:
- 1272.1030
- 제조업체:
- Mentor GmbH
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
20개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩20,480.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 10 - 10 | ₩2,048.00 | ₩20,480.00 | - |
| 20 - 20 | ₩2,004.00 | ₩20,040.00 | 2% |
| 30 + | ₩1,960.00 | ₩19,600.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 879-6282
- 제조사 부품 번호:
- 1272.1030
- 제조업체:
- Mentor GmbH
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Mentor GmbH | |
| Product Type | LED Light Pipe | |
| Flexible/Rigid | Rigid | |
| Length | 45.25mm | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Number of Ways | 1 | |
| LED Included | No | |
| Lens Colour | Clear | |
| Outside Diameter | 2.2mm | |
| Configuration Rows x Columns | 1 x 1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Mentor GmbH | ||
Product Type LED Light Pipe | ||
Flexible/Rigid Rigid | ||
Length 45.25mm | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Number of Ways 1 | ||
LED Included No | ||
Lens Colour Clear | ||
Outside Diameter 2.2mm | ||
Configuration Rows x Columns 1 x 1 | ||
- COO (Country of Origin):
- DE
The Mentor GmbH straight light guides are designed for use in front panels and with surface mounted (SMD) LEDs. Suitable LEDs include the TOPLED and CHIPLED families from OSRAM Opto Semiconductors. This range of light guides has a diagonal inject face which will SIT in close proximity to the LED, at a 45° angle. The front panel light guides are MADE using a clear plastic material. Available in a variety of different dimensions, the light guides have a spherical, Planar or Counter bore head shape. Suitable applications include; medical devices, security safety, communications equipment and industrial control.
IP68 waterproof
Inject face: diagonal 45°
LL-Material: clear PC UL94
Ambient temperature: -40°C to +85°C
Variety of dimensions
Range of head shapes
관련된 링크들
- 1272.1030 Mentor GmbH Panel Mount 1-Way Straight Rigid LED Light Pipe Clear
- 1272.0030 Mentor GmbH Panel Mount 1-Way Straight Rigid LED Light Pipe Clear
- 1272.1020 Mentor GmbH Vertical 10-Way Straight Rigid LED Light Pipe Clear, Yellow, 3 mm
- 1272.1010 Mentor GmbH Press-In, Vertical 10-Way Straight Rigid LED Light Pipe Clear, Yellow, 3 mm
- 1272.0020 Mentor GmbH DIN Rail, Press-In 10-Way Straight Rigid LED Light Pipe Clear, Yellow, 3 mm
- Mentor GmbH Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, Yellow
- Mentor GmbH Vertical 10-Way Straight Rigid LED Light Pipe Clear, Yellow, 3 mm
- Mentor GmbH Press-In, Vertical 10-Way Straight Rigid LED Light Pipe Clear, Yellow, 3 mm