Mentor GmbH Vertical 10-Way Straight Rigid LED Light Pipe Clear, Yellow, 3 mm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 pack of 10 units)*

₩20,480.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
한팩당*
10 +₩2,048.00₩20,480.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
879-6279
Distrelec 제품 번호:
304-37-905
제조사 부품 번호:
1272.1020
제조업체:
Mentor GmbH
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Mentor GmbH

Product Type

LED Light Pipe

Flexible/Rigid

Rigid

Length

30mm

Orientation

Straight

Lens Size

3 mm

LED Colour

Yellow

Mount Type

Vertical

Number of Ways

10

LED Included

No

Lens Colour

Clear

Number of Light Pipes

10

Inside Diameter

2.4mm

Light Pipe Shape

Round

Outside Diameter

3mm

Standards/Approvals

UL94

Configuration Rows x Columns

1 x 1

Vertical Light Guides, 1 Row - Round


This family of vertical light guides, from MENTOR, consist of one row of light pipes. The round heads are available in 2 mm, 3 mm or 5 mm diameters and are parallel to the printed board on the front panel. This range of light guides is available in single modules or multiple arrays with up to 20 sections. Some of these light guides use a light diffusing cover to prevent radiation when using a combination of different colours.

Vertical light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.

Features of the vertical light guides:

Round heads

1 x rows

Ambient temperature: -40°C to +85°C

LED Light Pipes, MENTOR - Vertical


MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.

This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.

관련된 링크들