1272.1030 Mentor GmbH Panel Mount 1-Way Straight Rigid LED Light Pipe Clear

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

100개 더 담고 ₩4,000.00 할인 받기

View bulk pricing options

Subtotal (1 Bag of 50 units)*

₩81,700.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.

수량
한팩당
Per Bag*
절감
50 - 50₩1,634.00₩81,740.00-
100 - 150₩1,594.00₩79,680.00₩4,000.00
200 +₩1,568.00₩78,440.00₩13,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
170-7701
제조사 부품 번호:
1272.1030
제조업체:
Mentor GmbH
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Mentor GmbH

Flexible/Rigid

Rigid

Product Type

LED Light Pipe

Length

45.25mm

Orientation

Straight

Mount Type

Panel Mount

Number of Ways

1

LED Included

No

Lens Colour

Clear

Outside Diameter

2.2mm

Configuration Rows x Columns

1 x 1

COO (Country of Origin):
DE
The Mentor GmbH straight light guides are designed for use in front panels and with surface mounted (SMD) LEDs. Suitable LEDs include the TOPLED and CHIPLED families from OSRAM Opto Semiconductors. This range of light guides has a diagonal inject face which will SIT in close proximity to the LED, at a 45° angle. The front panel light guides are MADE using a clear plastic material. Available in a variety of different dimensions, the light guides have a spherical, Planar or Counter bore head shape. Suitable applications include; medical devices, security safety, communications equipment and industrial control.

IP68 waterproof

Inject face: diagonal 45°

LL-Material: clear PC UL94

Ambient temperature: -40°C to +85°C

Variety of dimensions

Range of head shapes

관련된 링크들