Intelligent LED Solutions ILK-MICROEYE-WMWH. LED Kit ILK-MICROEYE
- RS 제품 번호:
- 258-4305
- 제조사 부품 번호:
- ILK-MICROEYE-WMWH.
- 제조업체:
- Intelligent LED Solutions
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 258-4305
- 제조사 부품 번호:
- ILK-MICROEYE-WMWH.
- 제조업체:
- Intelligent LED Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Intelligent LED Solutions | |
| Application | Decorative Lighting, General Lighting, Retail Lighting, Task Lighting | |
| Product Type | LED Kit | |
| Kit Contents | Cable Clamps, Heat Sink, LED Lens, LED Module | |
| For Use With | IT-FIT-4/220-240/400-CS-I LED Driver | |
| LED Colour | White | |
| Number of LEDs | 1 | |
| Series | ILK-MICROEYE | |
| Kit Type | Micro Eye | |
| Standards/Approvals | IEC 61547, IEC 62471:2006, IEC 61000-3-2, IEC/EN 62384, EN 55015, IEC 61374-2-13 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Intelligent LED Solutions | ||
Application Decorative Lighting, General Lighting, Retail Lighting, Task Lighting | ||
Product Type LED Kit | ||
Kit Contents Cable Clamps, Heat Sink, LED Lens, LED Module | ||
For Use With IT-FIT-4/220-240/400-CS-I LED Driver | ||
LED Colour White | ||
Number of LEDs 1 | ||
Series ILK-MICROEYE | ||
Kit Type Micro Eye | ||
Standards/Approvals IEC 61547, IEC 62471:2006, IEC 61000-3-2, IEC/EN 62384, EN 55015, IEC 61374-2-13 | ||
- COO (Country of Origin):
- GB
The Intelligent LED Solutions Micro Eye Kit is a compact and high flux LED ultra small minispotlight. It has integrated heat sinking which keeps the Micro Eye cool when running. Micro Eye kits are supplied with three LEDiL lens options from the LISA2 family spot, medium and wide. The Micro Eye kits are available in of whites ranging from 2700K to 6500K, visible colors and infrared red.
Available with 160 mm connecting wires
The housing acts as a heatsink
Up to 100,000 hours lifetime to 70 percent of original brightness
Micro Eyes can be linked together to produce longer chains
관련된 링크들
- Intelligent LED Solutions ILK-MICROEYE-ULWH. LED Kit ILK-MICROEYE-xxxx
- Intelligent LED Solutions ILK-MICROEYE-TRGR. LED Kit ILK-MICROEYE-xxxx-LENS
- Intelligent LED Solutions ILK-MICROEYE-DEBL. LED Kit
- Intelligent LED Solutions ILK-MICROEYE-NUWH. LED Kit
- Intelligent LED Solutions ILK-MICROEYE-STWH. LED Kit
- Intelligent LED Solutions ILK-MICROEYE-WHWH. LED Kit
- Intelligent LED Solutions ILK-MICROEYE-HWWH. LED Kit
- Intelligent LED Solutions ILK-OSLONEYE-WMWH. LED Kit