Intelligent LED Solutions ILK-MICROEYE-WHWH. LED Kit

대량 구매 할인 받기

5개 더 담고 4% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩107,460.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.

수량
한팩당
절감
1 - 4₩107,460.00-
5 - 9₩102,100.004%
10 +₩95,960.0010%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
258-4304
제조사 부품 번호:
ILK-MICROEYE-WHWH.
제조업체:
Intelligent LED Solutions
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Intelligent LED Solutions

Application

Task Lighting, General Lighting, Decorative Lighting, Retail Lighting

Product Type

LED Kit

Kit Contents

Cable Clamps, Heat Sink, LED Lens, LED Module

For Use With

IT-FIT-4/220-240/400-CS-I LED Driver

LED Colour

White

Number of LEDs

1

Standards/Approvals

No

COO (Country of Origin):
GB
The Intelligent LED Solutions Micro Eye Kit is a compact and high flux LED ultra small minispotlight. It has integrated heat sinking which keeps the Micro Eye cool when running. Micro Eye kits are supplied with three LEDiL lens options from the LISA2 family spot, medium and wide. The Micro Eye kits are available in of whites ranging from 2700K to 6500K, visible colors and infrared red.

Available with 160 mm connecting wires

The housing acts as a heatsink

Up to 100,000 hours lifetime to 70 percent of original brightness

Micro Eyes can be linked together to produce longer chains

관련된 링크들