Intelligent LED Solutions ILK-OSLONEYE-WMWH. LED Kit

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩118,020.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.

수량
한팩당
1 - 4₩118,020.00
5 - 9₩112,140.00
10 +₩105,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
258-4315
제조사 부품 번호:
ILK-OSLONEYE-WMWH.
제조업체:
Intelligent LED Solutions
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Intelligent LED Solutions

Application

Decorative Lighting, General Lighting, Task Lighting, Retail Lighting

Product Type

LED Kit

Kit Contents

Cable Clamps, Heat Sink, LED Lens, LED Module

For Use With

IT-FIT-7/220-240/700-CS-I LED Driver

LED Colour

White

Number of LEDs

1

Kit Type

OSLONeye Kit

Standards/Approvals

IEC/EN 62384, EN 55015, 61374-2-13, IEC 61000-3-2, IEC 62471:2006, IEC 61547, EC 61374-2-13, EN60598-1

COO (Country of Origin):
GB
The Intelligent LED Solutions OSLON Eye Kit is a compact and high flux LED minispotlight. At the heart of each OSLON Eye is an OSLON LED from amsOSRAM. It has Integrated heat sinking, which keeps the OSLON Eye cool when running. The OSLON Eye is matched with the IT-FIT-7/220-240/700-CS-I LED driver from OSRAM. This is a multi current driver, which can be adjusted by altering dip switches.

Available with 160 mm connecting wires

The housing acts as a heatsink

Up to 100,000 hours lifetime to 70 percent of original brightness

OSLON Eyes can be linked together to produce longer chains

관련된 링크들