ROHM BD82A26MUF-ME2 LED Driver IC, 3V, 48 V 150 mA 32-Pin VQFN-32
- RS 제품 번호:
- 255-7688
- 제조사 부품 번호:
- BD82A26MUF-ME2
- 제조업체:
- ROHM
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 255-7688
- 제조사 부품 번호:
- BD82A26MUF-ME2
- 제조업체:
- ROHM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ROHM | |
| Output Current | 150mA | |
| Product Type | LED Driver IC | |
| Input Voltage | 3V, 48V | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Mount Type | Surface | |
| Package Type | VQFN-32 | |
| Number of Pins | 32 | |
| Maximum Output Voltage | 48V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1mm | |
| Length | 5mm | |
| Series | BD82A26MUF-M | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Minimum Output Voltage | 3V | |
| 모두 선택 | ||
|---|---|---|
브랜드 ROHM | ||
Output Current 150mA | ||
Product Type LED Driver IC | ||
Input Voltage 3V, 48V | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Mount Type Surface | ||
Package Type VQFN-32 | ||
Number of Pins 32 | ||
Maximum Output Voltage 48V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1mm | ||
Length 5mm | ||
Series BD82A26MUF-M | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
Minimum Output Voltage 3V | ||
The ROHM 6ch white LED driver built-in current driver boost DC/DC converter for automotive. This IC is a white LED driver for LCD backlight. It has 6ch current drivers for LED drive, making it ideal for high brightness LED drive. LED pin maximum voltage is 50 V, making it suitable for driving large LCD panels. The dimming is controlled by the PWM signal and can be set up to 20,000: 1@100 Hz. It also supports analog dimming, and can accommodate even higher brightness ranges by combining with PWM dimming. DC/DC converters can be controlled for boost applications, and the input operating voltage range is 3.0 V to 48 V.
Nano CapTM integrated(note 1)
AEC-Q100 qualified(note 2)
Functional safety supportive automotive products
Current driver for LED drive 6ch
Current mode boost DC/DC converters
Load switch (M1) control pin
PWM dimming (20,000: 1@100 Hz, 100 Hz to 25 kHz)
Sp
관련된 링크들
- ROHM BD18353MUF-ME2 LED Driver IC, 65V 45 mA 16-Pin VQFN-20
- ROHM LED Driver IC, 3V, 48 V 150 mA 32-Pin VQFN-32
- ROHM BD18354MUF-ME2 LED Driver, 70V 40-Pin VQFN
- ROHM LED Driver IC, 65V 45 mA 16-Pin VQFN-20
- ROHM BD63800MUF-CE2, Stepper Stepper Motor Driver 32-Pin, VQFN-32
- ROHM BD83A24MUF-ME2 LED Driver, 4.5V, 48 V 120 mA 24-Pin VQFN
- ROHM BD83A14MUF-ME2 LED Driver, 4.5V, 48 V 150 mA 24-Pin VQFN
- ROHM BD12801MUF-ME2 LED Driver IC, 3V, 5.5 V 130 mA 48-Pin HTSSOP-B