ROHM LED Driver IC, 3V, 48 V 150 mA 32-Pin VQFN-32

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
255-7686
제조사 부품 번호:
BD82A26MUF-ME2
제조업체:
ROHM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ROHM

Product Type

LED Driver IC

Output Current

150mA

Input Voltage

3V, 48V

Input Voltage Type

DC

Dimming Operation

PWM

Mount Type

Surface

Package Type

VQFN-32

Number of Pins

32

Maximum Output Voltage

48V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

5mm

Standards/Approvals

RoHS

Width

5mm

Height

1mm

Series

BD82A26MUF-M

Automotive Standard

AEC-Q100

Minimum Output Voltage

3V

The ROHM 6ch white LED driver built-in current driver boost DC/DC converter for automotive. This IC is a white LED driver for LCD backlight. It has 6ch current drivers for LED drive, making it ideal for high brightness LED drive. LED pin maximum voltage is 50 V, making it suitable for driving large LCD panels. The dimming is controlled by the PWM signal and can be set up to 20,000: 1@100 Hz. It also supports analog dimming, and can accommodate even higher brightness ranges by combining with PWM dimming. DC/DC converters can be controlled for boost applications, and the input operating voltage range is 3.0 V to 48 V.

Nano CapTM integrated(note 1)

AEC-Q100 qualified(note 2)

Functional safety supportive automotive products

Current driver for LED drive 6ch

Current mode boost DC/DC converters

Load switch (M1) control pin

PWM dimming (20,000: 1@100 Hz, 100 Hz to 25 kHz)

Sp

관련된 링크들