LB-603VP ROHM 3 Digit 7-Segment LED Display, CC Red 16 mcd RH DP 8mm
- RS 제품 번호:
- 249-7923P
- 제조사 부품 번호:
- LB-603VP
- 제조업체:
- ROHM
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 249-7923P
- 제조사 부품 번호:
- LB-603VP
- 제조업체:
- ROHM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ROHM | |
| Display Type | 7-Segment | |
| Number of Characters | 3 | |
| LED Colours | Red | |
| Number of Segments | 7 | |
| Character Width | 4mm | |
| Character Height | 8mm | |
| Common Connection | Cathode | |
| Mounting Type | Through Hole | |
| External Dimensions | 13 x 22 x 5mm | |
| External Depth | 5mm | |
| External Height | 13mm | |
| External Width | 22mm | |
| Luminous Intensity | 16 mcd | |
| Colour of Face | Black | |
| Maximum Operating Temperature | +75°C | |
| Operating Temperature Range | -25 → +75°C | |
| Decimal Orientation | Right Side | |
| Minimum Operating Temperature | -25°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 ROHM | ||
Display Type 7-Segment | ||
Number of Characters 3 | ||
LED Colours Red | ||
Number of Segments 7 | ||
Character Width 4mm | ||
Character Height 8mm | ||
Common Connection Cathode | ||
Mounting Type Through Hole | ||
External Dimensions 13 x 22 x 5mm | ||
External Depth 5mm | ||
External Height 13mm | ||
External Width 22mm | ||
Luminous Intensity 16 mcd | ||
Colour of Face Black | ||
Maximum Operating Temperature +75°C | ||
Operating Temperature Range -25 → +75°C | ||
Decimal Orientation Right Side | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- JP

2-digit displays are available in packages of character height 7.62mm, 10.16mm, 13mm and 14.3mm. 2-digit displays in package of character height 14.3mm are available featuring AlGaInP - die type to meet the market needs of high-brightness/low current consumption, as well blue-colour emission type in lineup.
Character Height is 14.3mm
DIP Type
Cathode Common Type
DIP Type
Cathode Common Type
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
관련된 링크들
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- Fluke LVD2 Non Contact Voltage Detector
