STMicroelectronics STEVAL-ILL054V1 STEVAL LED Driver Evaluation Board for LED2001 for Dimming LED Driver

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩81,560.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 12일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩81,560.00
5 +₩79,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
196-1800
제조사 부품 번호:
STEVAL-ILL054V1
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

LED Technology

LED Driver

Product Type

LED Driver Evaluation Kit

Kit Classification

Evaluation Board

For Use With

Dimming LED Driver

Featured Device

LED2001

Kit Name

STEVAL

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The purpose of the STEVAL-ILL054V1 evaluation board is aid in the evaluation of the LED2001, an 850 kHz fixed switching frequency monolithic step-down DC-DC converter. The LED2001 is designed to operate as a precise constant current source with an adjustable current capability up to 4 A DC. The embedded PWM dimming circuitry features LED brightness control. The regulated output current is set by connecting a sensing resistor to the feedback pin.

The size of the overall application is minimized thanks to the high switching frequency and ceramic output capacitor compatibility.

The device is fully protected against overheating, overcurrent and output short-circuit.

3.0 V to 18 V operating input voltage range

850 kHz fixed switching frequency

100 mV typical current sense voltage drop

PWM dimming

±7% output current accuracy

Synchronous rectification

Internal current limiting

Thermal shutdown

관련된 링크들