STMicroelectronics STEVAL-ILL035V2 STEVAL LED Driver Evaluation Board for LED7708 for LED Driver

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
196-1794
제조사 부품 번호:
STEVAL-ILL035V2
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Product Type

LED Driver Evaluation Kit

LED Technology

LED Driver

Kit Classification

Evaluation Board

For Use With

LED Driver

Featured Device

LED7708

Kit Name

STEVAL

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The STEVAL-ILL035V2 product evaluation board is an extension (daughterboard) of the STEVAL-ILL035V1 (motherboard) based on the LED7708 LED driver. It allows implementation of a daisy-chained configuration for applications requiring more than 16 channels. The LED7708 is configured as slave on the STEVAL-ILL035V2, and as master on the STEVAL-ILL035V1.

The boost controller section is not used and the supply voltage for the LED strings is derived from the motherboard (STEVAL-ILL035V1, master) by extending the output voltage optimization through dedicated hand-shake signals. Additional daughterboards can be connected to a single motherboard to increase the number of channels.

관련된 링크들