STMicroelectronics STEVAL-ILL053V2 STEVAL LED Evaluation Board for L6599, L6562 for LED Street Lighting
- RS 제품 번호:
- 196-1799
- 제조사 부품 번호:
- STEVAL-ILL053V2
- 제조업체:
- STMicroelectronics
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 196-1799
- 제조사 부품 번호:
- STEVAL-ILL053V2
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| LED Technology | LED | |
| Product Type | LED Driver Evaluation Kit | |
| Kit Classification | Evaluation Board | |
| For Use With | LED Street Lighting | |
| Featured Device | L6599, L6562 | |
| Kit Name | STEVAL | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
LED Technology LED | ||
Product Type LED Driver Evaluation Kit | ||
Kit Classification Evaluation Board | ||
For Use With LED Street Lighting | ||
Featured Device L6599, L6562 | ||
Kit Name STEVAL | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The STEVAL-ILL053V2 evaluation board implements a 130 W LED power supply for street lighting. The circuit is composed of two stages: a front-end PFC using the L6562AT, and an LLC resonant converter based on the L6599AT.
The strengths of this design are its very high efficiency, wide input mains range (85-305 VAC) operation and long-term reliability.
Because mean time between failures (MTBF) in power supplies is typically affected by the high failure rate of common electrolytic capacitors, the STEVAL-ILL053V2 evaluation board offers an innovative design approach using film capacitors from EPCOS in place of electrolytic capacitors.
관련된 링크들
- STMicroelectronics STEVAL-ILL066V2 100 W LED Street Lighting Evaluation Board using the STLUX385A Digital Controller
- STMicroelectronics STEVAL-ILL021V1 STEVAL LED Demonstration Board for LED7707 for LED Driver
- STMicroelectronics STEVAL-ILL020V1 STEVAL LED Demonstration Board for LED7706 for LED Driver
- STMicroelectronics STEVAL-ILL051V2 STEVAL LED Driver Evaluation Board for LED2000 for LED Driver
- STMicroelectronics STEVAL-ILL035V2 STEVAL LED Driver Evaluation Board for LED7708 for LED Driver
- STMicroelectronics STEVAL-ILL069V2 STEVAL LED for HVLED001A for High Power LED
- STMicroelectronics STEVAL-ILL074V1 STEVAL LED for HVLED001A for High Power LED
- STMicroelectronics STEVAL-ILL090V1 ST Eval Board STEVAL-ILL090V1 LED Driver Evaluation Kit for STM8 MCU for Direct