Pramet, 3.97 mm Height, 93 ° Approach, 11.6 mm Length

Subtotal (1 Box of 10 units)*

₩279,880.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩279,880.00₩27,988.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
866-0467
제조사 부품 번호:
DCMT 11T308E-FM:T9325
제조업체:
Pramet
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Pramet

Approach Angle

93°

Product Type

Lathe Part

Length

11.6mm

Height

3.97mm

Inscribed Circle

9.5mm

Number of Cutting Edges

4

Standards/Approvals

ISO s, ISO p, ISO D, ISO m

Shape

Diamond

제외

COO (Country of Origin):
CZ

Pramet DCMT Series Lathe Part, 93° Approach, Indexable - DCMT 11T308E-FM:T9325


This lathe insert by Pramet boasts high precision and reliability for machining tasks. With a focus on durability and performance, this insert is designed to meet the demands of various applications in different industries.

Features & Benefits


• Diamond shape design for efficient cutting processes

• Indexable feature allows for easy replacement and maintenance

• Precision bore diameter ensures accurate machining results

• T9325 grade material for long-lasting performance

• High approach angle for enhanced cutting capabilities

Applications


• Suitable for use with SDJCR 11 lathe tool

• Ideal for parting, grooving, and threading tasks

• Designed for machining processes that require high precision and accuracy

Can it be used for threading operations?


Yes, this lathe insert is suitable for threading tasks due to its high-grade material and precision design.

Will it fit in all lathe machines?


The insert is compatible with machines that accept the DCMT 11T308E-FM:T9325 model, ensuring a seamless fit for various applications.

Is it suitable for high-speed machining?


Yes, the insert is designed to withstand high-speed operations, making it ideal for demanding machining tasks.

관련된 링크들