Pramet, 2.38 mm Height, 93 ° Approach, 7.8 mm Length

Subtotal (1 Box of 10 units)*

₩180,720.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩180,720.00₩18,072.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
866-0455
제조사 부품 번호:
DCMT 070204E-FM:T9325
제조업체:
Pramet
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Pramet

Product Type

Lathe Part

Approach Angle

93°

Length

7.8mm

Height

2.38mm

Number of Cutting Edges

4

Standards/Approvals

ISO

Shape

Diamond

제외

COO (Country of Origin):
CZ

Pramet DCMT Series Lathe Part, T9325 Grade, 7.8mm Length - DCMT 070204E-FM:T9325


This Pramet lathe insert in diamond shape with grade T9325, marked by DCMT 070204E FM:T9325, is a precision tool designed for use in the automation, electronics, electrical, and mechanical industries. This insert offers high approach angles and exceptional durability, making it ideal for a wide range of lathe applications.

Features & Benefits


• Indexable design for versatility and cost effectiveness

• Diamond shape for optimal performance in various cutting scenarios

• Grade T9325 ensures long lasting cutting precision

• DCMT series compatibility for seamless integration into existing setups

Applications


• Ideal for precision machining in the automation industry

• Perfect for use in electronics manufacturing for intricate cutting tasks

• Suitable for applications in the electrical industry requiring high precision

• Preferred choice for mechanical industry applications demanding durability and accuracy

Can this lathe insert handle high-speed cutting operations?


Yes, the Pramet lathe insert is designed to excel in high-speed cutting applications with precision and reliability.

Will this insert work effectively in cutting hard materials like stainless steel?


Yes, the diamond shape and grade T9325 of this lathe tool ensure efficient cutting performance even on tough materials like stainless steel.

Is the DCMT 070204E-FM:T9325 suitable for both roughing and finishing tasks?


Yes, this insert is versatile enough to handle both roughing and finishing operations with consistent results.

Can this lathe insert be used with different lathe models?


Yes, the DCMT series compatibility allows this insert to be used with various lathe models for seamless integration and performance.

Is the Pramet lathe insert suitable for both CNC and manual lathe operations?


Yes, this insert is designed to deliver optimal results in both CNC and manual lathe settings, offering versatility and precision.

관련된 링크들