Pramet, 4.76 mm Height, 93 ° Approach, 6.5 mm Length

Subtotal (1 Box of 10 units)*

₩247,620.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩247,620.00₩24,762.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
866-0391
제조사 부품 번호:
WNMG 060408E-M:T9335
제조업체:
Pramet
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Pramet

Product Type

Lathe Part

Approach Angle

93°

Length

6.5mm

Height

4.76mm

Standards/Approvals

ISO s, ISO D, ISO p, ISO m

제외

COO (Country of Origin):
CZ

Pramet WNMG Series Indexable Insert, T9335 Grade, 6.5mm Length - WNMG 060408E-M:T9335


This high precision indexable insert by Pramet is designed to provide reliable performance in CNC lathe applications. With its trigon shape, this lathe insert is suited for achieving precise and efficient results in your lathe tooling operations.

Features & Benefits


• This lathe insert ensures top-notch quality and reliability

• The indexable design of this lathe insert ensures easy and quick replacement when needed

• The Trigon shape allows for efficient chip control and improved cutting performance

• This lathe insert offers excellent wear resistance and durability

• The carbide construction of this insert ensures long-lasting performance in various lathe cutting applications

Applications


• Suitable for use with PWLNR 0604 lathe parts

• Ideal for high precision lathe operations in various industries

Can it be used for high-speed lathe cutting operations?


Yes, it is designed for high-speed cutting in lathe applications.

Will it provide consistent and reliable performance in CNC lathes?


It offers consistent and reliable performance, especially in CNC lathe setups.

Is it compatible with other lathe tools from Pramet?


Yes, it is compatible with a range of lathe tools from Pramet for versatile machining options.

Can it handle heavy-duty cutting tasks effectively?


It is well-suited for heavy-duty cutting tasks due to its durable carbide construction.

Will it ensure precise and accurate results in lathe machining?


Yes, it is engineered to deliver precise and accurate results in various lathe machining operations.

관련된 링크들