Pramet, 4.76 mm Height, 95 ° Approach, 12.9 mm Length
- RS 제품 번호:
- 866-0495
- 제조사 부품 번호:
- CNMG 120412E-R:T9335
- 제조업체:
- Pramet
Subtotal (1 Box of 10 units)*
₩261,700.00
재고있음
- 추가로 2026년 11월 16일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩261,700.00 | ₩26,170.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 866-0495
- 제조사 부품 번호:
- CNMG 120412E-R:T9335
- 제조업체:
- Pramet
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Pramet | |
| Approach Angle | 95° | |
| Product Type | Lathe Part | |
| Length | 12.9mm | |
| Height | 4.76mm | |
| Number of Cutting Edges | 4 | |
| Inscribed Circle | 12.7mm | |
| Standards/Approvals | ISO D, ISO m, ISO s, ISO p | |
| Shape | Diamond | |
| 모두 선택 | ||
|---|---|---|
브랜드 Pramet | ||
Approach Angle 95° | ||
Product Type Lathe Part | ||
Length 12.9mm | ||
Height 4.76mm | ||
Number of Cutting Edges 4 | ||
Inscribed Circle 12.7mm | ||
Standards/Approvals ISO D, ISO m, ISO s, ISO p | ||
Shape Diamond | ||
제외
- COO (Country of Origin):
- CZ
Pramet CNMG Insert
For use with DCLN, PCBN, PCKN and PCLN Holders & Bars
T9315
Excellent for machining Steel
Acceptable for Cast Iron and Hardened Steels
T9325
Excellent for machining Steel and Stainless Steel
Acceptable for Cast Iron
T9335
Excellent for machining Steel
Acceptable for Stainless Steel
T7325
Suitable for roughing machining operations in Stainless Steel;MT-CVD coated insert
T8330
Suitable for finishing and semi-roughing operations in Steel, Cast Iron, Super Alloys and Hard Materials;PVD coated insert
Turning Inserts
Breakdown of ISO Reference
Higher Number = Tougher / Resistant to Impact
Lower Number = Harder / Wear Resistant
TU5525 the New Universal Turning Grade
TU5525 is a truly universal tuning grade suitable for cutting Steel, Stainless Steel, Cast Iron and heat resistant Aaloys. There is no need to hold stock of a multitude of grades reducing the cost of inventory and time wasted changing inserts. One insert for almost all applications.
TP2135 a Tough Impact Resistant Grade
If insert breakage or chipping of the cutting edge is a problem TP2135 may be the answer. Some application do not offer the cutting edge a constant cutting surface whether from a non round part or holes in the part this constant impact on the cutting edge can lead to insert failing. TP2135 is designed to take higher impact loads giving a more secure cutting edge, suitable for cutting steel, stainless steel and heat resistant alloys.
관련된 링크들
- Pramet, 4.76 mm Height, 95 ° Approach
- Pramet, 4.76 mm Height, 95 ° Approach, 12.9 mm Length
- Dormer, 4.76 mm Height, 95 ° Approach, 12.9 mm Length
- Pramet, 4.76 mm Height, 93 ° Approach, 6.5 mm Length
- Pramet, 4.76 mm Height, 93 ° Approach, 16.5 mm Length
- Pramet, 4.76 mm Height, 93 ° Approach, 11.6 mm Length
- Pramet, 2.38 mm Height, 95 ° Approach, 6.4 mm Length
- Pramet DCLNR/L for Use with CN/CNM Inserts, 25 mm Height, 95 ° Approach