Pramet, 98 ° Approach, 3.1 mm Length
- RS 제품 번호:
- 866-0379
- 제조사 부품 번호:
- LFMX 3.1-.20SR8M2:T8330
- 제조업체:
- Pramet
Subtotal (1 Box of 10 units)*
₩288,560.00
재고있음
- 추가로 2026년 11월 09일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩288,560.00 | ₩28,856.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 866-0379
- 제조사 부품 번호:
- LFMX 3.1-.20SR8M2:T8330
- 제조업체:
- Pramet
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Pramet | |
| Product Type | Lathe Part | |
| Approach Angle | 98° | |
| Length | 3.1mm | |
| Finish | Bright | |
| Material | Cobalt Steel | |
| Standards/Approvals | ISO s, ISO m, ISO p, ISO D | |
| 모두 선택 | ||
|---|---|---|
브랜드 Pramet | ||
Product Type Lathe Part | ||
Approach Angle 98° | ||
Length 3.1mm | ||
Finish Bright | ||
Material Cobalt Steel | ||
Standards/Approvals ISO s, ISO m, ISO p, ISO D | ||
제외
- COO (Country of Origin):
- CZ
Pramet Lathe Part, Lathe Parting Off Insert Lathe Part, T8330 Grade - LFMX 3.1-.20SR8M2:T8330
This lathe part from Pramet is a high-quality cobalt steel cutting tool designed for precision cutting in various machining applications. With a grade of T8330 and an approach angle of 98°, this indexable lathe tool offers exceptional performance and durability.
Features & Benefits
• Made from cobalt steel for strength and wear resistance
• Indexable design allows for easy tool changes and versatility
• Right-hand cutting tool suitable for specific requirements
• Compatible with XLCFN for seamless integration into existing machining setups
Applications
• Ideal for parting off and grooving operations
• Can be used for threading and other precision cutting tasks
• Suitable for creating intricate designs and shapes in various materials
• Can be used for workshops, factories, and manufacturing facilities looking for high-performance cutting tools
Can it be used for cutting hard materials?
This cobalt steel cutting tool is suitable for cutting a wide range of materials, including hard metals.
Will it work with my existing lathe setup?
Yes, this indexable lathe tool is compatible with XLCFN and can be easily integrated into your current machining setup.
Is it easy to replace the cutting inserts?
Yes, the indexable design of this lathe part allows for quick and easy replacement of cutting inserts for increased efficiency.
관련된 링크들
- Pramet, 90 ° Approach, 3.1 mm Length
- Pramet, 90 ° Approach, 4.1 mm Length
- Pramet, 90 ° Approach, 2.2 mm Length
- Pramet, 3.1 mm Height, 90 ° Approach, 3.1 mm Length
- Pramet Lathe Tool Holder for Use with LFMX 2.2, 90 ° Approach, 110mm Length
- Pramet Grooving Bar ZUM External Threading for Use with LFMX Inserts, 32 mm Height, 90 ° Approach, 150mm Length
- Pramet for Use with XLCFN 32, 90 ° Approach, 110mm Length
- Pramet for Use with XLCFN 26, 90 ° Approach, 90mm Length