Pramet, 90 ° Approach, 4.1 mm Length

Subtotal (1 Box of 10 units)*

₩308,280.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩308,280.00₩30,828.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
866-0372
제조사 부품 번호:
LFMX 4.1-.20SNM2:T8330
제조업체:
Pramet
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Pramet

Product Type

Lathe Part

Approach Angle

90°

Length

4.1mm

Finish

Bright

Material

Cobalt Steel

Standards/Approvals

ISO p, ISO s, ISO m, ISO D

제외

COO (Country of Origin):
CZ

Pramet LFMX Series Indexable Insert, T8330 Grade, 4.1mm Length - LFMX 4.1-.20SNM2:T8330


This indexable insert by Pramet is a precision cutting tool specifically designed for metal cutting applications. Crafted from high-quality cobalt steel, from the LFMX series offers the utmost precision and durability for various cutting tasks. With the T8330 grade, this neutral cut type insert ensures efficient and accurate results with a high angle cutting edge.

Features & Benefits


• The cobalt steel material ensures precise cutting with smooth finishes

• It offers high wear resistance leading to long-lasting performance

• The indexable insert allows for easy and quick replacement, increasing productivity

• Suitable for various lathe parting off and grooving tasks, making it a versatile tool for different cutting operations.

Applications


• Ideal for lathe parting off and grooving tasks in various industries

• Suitable for use with XLCFN and other lathe tooling accessories for enhanced precision in metal cutting applications

Can it be used for grooving tasks as well?


Yes, it is suitable for both lathe parting off and grooving tasks.

Will it provide accurate results for high-precision applications?


Yes, the cobalt steel construction ensures precise cutting for high-precision tasks.

Is it compatible with other Pramet lathe series?


Yes, it is designed to work seamlessly with the LFMX series for consistent cutting performance.

관련된 링크들