Pramet, 90 ° Approach, 2.2 mm Length
- RS 제품 번호:
- 866-0366
- 제조사 부품 번호:
- LFMX 2.2-.16SNM2:T8330
- 제조업체:
- Pramet
Subtotal (1 Box of 10 units)*
₩317,820.00
재고있음
- 추가로 2026년 11월 09일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩317,820.00 | ₩31,782.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 866-0366
- 제조사 부품 번호:
- LFMX 2.2-.16SNM2:T8330
- 제조업체:
- Pramet
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Pramet | |
| Approach Angle | 90° | |
| Product Type | Lathe Part | |
| Thickness | 20mm | |
| Length | 2.2mm | |
| Finish | Bright | |
| Number of Cutting Edges | 3 | |
| Material | Cobalt Steel | |
| Corner Radius | 160μm | |
| Standards/Approvals | ISO D, ISO p, ISO m, ISO s | |
| 모두 선택 | ||
|---|---|---|
브랜드 Pramet | ||
Approach Angle 90° | ||
Product Type Lathe Part | ||
Thickness 20mm | ||
Length 2.2mm | ||
Finish Bright | ||
Number of Cutting Edges 3 | ||
Material Cobalt Steel | ||
Corner Radius 160μm | ||
Standards/Approvals ISO D, ISO p, ISO m, ISO s | ||
제외
- COO (Country of Origin):
- CZ
Pramet Lathe Part, Parting-Off Insert Type, Cobalt Steel Material - LFMX Series - LFMX 2.2-.16SNM2:T8330
Carve your workpieces with precision using this lathe part from Pramet. It's a cobalt steel parting-off insert that stands fast against high temperatures and wear, offering a long service life. It cuts into steel, stainless steel, cast iron and even super-alloy materials for versatile use. For flexibility, an indexable design allows you to rotate or completely replace the insert when one of its cutting edges blunts.
Features & Benefits
• Neutral lead angle means it's suitable for left and right-handed cutting
• Corner radius of 0.16mm reduces edge chipping for use in detailed work
Applications
• Metal manufacturing
• Construction sites
What kind of lathe tool holder can I pair this part with?
For ease of assembly, you can pair it with holders in Pramet's XLCFN series, such as their 110mm-long model (866-0354).
관련된 링크들
- Pramet, 90 ° Approach, 4.1 mm Length
- Pramet, 90 ° Approach, 3.1 mm Length
- Pramet, 3.1 mm Height, 90 ° Approach, 3.1 mm Length
- Pramet, 98 ° Approach, 3.1 mm Length
- Pramet Lathe Tool Holder for Use with LFMX 2.2, 90 ° Approach, 110mm Length
- Pramet Grooving Bar ZUM External Threading for Use with LFMX Inserts, 32 mm Height, 90 ° Approach, 150mm Length
- Pramet for Use with XLCFN 26, 90 ° Approach, 90mm Length
- Pramet for Use with XLCFN 32, 90 ° Approach, 110mm Length