StarTech.com Laptop Lock 2m Laptop Cable Lock for use with Docking Stations, Monitors, Printers

Subtotal (1 unit)*

₩98,420.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩98,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
287-3443
제조사 부품 번호:
UNIVK-LAPTOP-LOCK
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Accessory Type

2m Laptop Cable Lock

Product Type

Laptop Lock

For Use With

Docking Stations, Monitors, Printers

Standards/Approvals

TAA Compliant

비준수

COO (Country of Origin):
TW

StarTech Laptop Lock, 2m Cable Length, TAA Compliant - UNIVK-LAPTOP-LOCK


This universal laptop lock provides keyed anti-theft protection for notebooks and peripherals by engaging Noble Wedge, K-Slot (T-Bar) or Nano security slots using an adjustable tip. It employs a push-to-lock mechanism for Rapid securing and includes spacers and a hook-and-loop strap to aid installation and prevent surface damage. The cable is cut-resistant carbon steel and designed for portable office and lab environments.

Features and Benefits:


• 217lb maximum pull resistance for Nano lock tips ensures strong retention
• 4.4mm thick carbon steel cable resists cutting attempts
• 360° rotation and 90° pivot reduce slot strain and cable coiling

Applications


• Suitable for docking station security lock on portable workstations
• Used with monitors as a universal laptop lock for monitors
• Can be used for printer security cable lock in shared offices

What items are included in the package?


The package contains the keyed security lock, two keys, three spacers, a hook-and-loop strap and a quick-start guide.

How long and flexible is the security cable?


The cable measures 2m in length, is 4.4mm thick, and features a ball-joint lock head for rotational flexibility.

관련된 링크들