StarTech.com Laptop Lock Laptop Cable Lock Expansion Loop for use with Monitors, Docking Stations, Printers
- RS 제품 번호:
- 287-3442
- 제조사 부품 번호:
- UNIVC4D-LAPTOP-LOCK
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩85,700.00
재고있음
- 26 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩85,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 287-3442
- 제조사 부품 번호:
- UNIVC4D-LAPTOP-LOCK
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Accessory Type | Laptop Cable Lock Expansion Loop | |
| Product Type | Laptop Lock | |
| For Use With | Monitors, Docking Stations, Printers | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Accessory Type Laptop Cable Lock Expansion Loop | ||
Product Type Laptop Lock | ||
For Use With Monitors, Docking Stations, Printers | ||
Standards/Approvals No | ||
비준수
- COO (Country of Origin):
- TW
StarTech Laptop Lock, 2m Product Length, Steel Construction - UNIVC4D-LAPTOP-LOCK
This laptop cable lock expansion loop secures notebooks and other equipment using an adjustable tip compatible with Noble Wedge, K-Slot (T-Bar) and Nano security slots. The keyless four-digit combination head offers user‑resettable codes for on‑the‑go protection. A 2m cut‑resistant steel cable provides reach and flexibility while a ball joint and elbow pivot reduce strain on device slots during normal use.
Features and Benefits:
• 202 lb pull resistance for K-Slot provides high theft deterrence
• 10,000 combination permutations allow personalised access control
• 360° rotation and 90° pivot reduce cable coiling and slot stress
• 10,000 combination permutations allow personalised access control
• 360° rotation and 90° pivot reduce cable coiling and slot stress
Applications
• Used with monitors and printers lacking integrated locks
• Suitable for securing docking stations and SFF computers
• Can be used to loop around desk legs or grommet holes
• Suitable for securing docking stations and SFF computers
• Can be used to loop around desk legs or grommet holes
What items are included with the lock?
The package contains the security cable, hook‑and‑loop strap, three bumper spacers and a quick‑start guide.
How does the lock adapt to different slot types?
The lock features an interchangeable tip mechanism that can be changed on the fly to fit Noble Wedge, Kensington‑style K‑Slot or Nano slots.
관련된 링크들
- StarTech.com Laptop Lock 2m Laptop Cable Lock for use with Docking Stations, Monitors, Printers
- StarTech.com Laptop Lock Laptop Cable Lock Expansion Loop for use with K-Slot Devices
- StarTech.com Laptop Lock Laptop Cable Lock Anchor - Large for use with Docking Station, Laptop
- RS PRO Laptop Lock Cable Lock for use with Laptop
- NewLink Laptop Lock Cable Lock for use with Laptop
- NewLink Laptop Lock Combination Lock for use with Laptop
- Verbatim 3 USB Laptop Docking Stations USB 3.1 Type C Portswith HDMI - 7 xUSB ports
- Verbatim 2 USB Laptop Docking Stations USB 3.1 Type C Portswith HDMI - 8 xUSB ports