StarTech.com Laptop Lock 1.5m Slim Lock for use with K-Slot devices

Subtotal (1 unit)*

₩43,244.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 12 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩43,244.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
473-513
제조사 부품 번호:
SSTDC4D-LAPTOP-LOCK
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

Laptop Lock

Accessory Type

1.5m Slim Lock

For Use With

K-Slot devices

Standards/Approvals

TAA

COO (Country of Origin):
TW

StarTech Laptop Lock, 1.5m Cable Length, K-Slot Compatible - SSTDC4D-LAPTOP-LOCK


This laptop lock provides a compact, keyless anti-theft solution for devices fitted with a K-Slot. It uses a slim Kensington-style lock tip and a cut-resistant steel cable to secure ultrathin notebooks and other compatible equipment in office or lab environments. The off-centre tip and rotating lock head enable low-profile attachment on thin laptops while a foam spacer reduces surface marking.

Features and Benefits:


• 1.5m cable resists cutting and allows flexible routing
• 4-digit user-resettable code offers 10,000 combinations
• Lock head endures 73kg pull force to deter removal

Applications


• Suitable for securing ultrathin notebooks and 2-in-1 laptops
• Used with docking stations, monitors and printers
• Can be used with Anchor locks to secure to flat surfaces

How is the lock protected against scratching devices?


A pre-fitted foam spacer near the lock tip prevents scuffing during use.

What installation flexibility does it provide for slim laptops?


The off-centre tip and 360° rotating lock head let thin notebooks lie flat while attached.

관련된 링크들