StarTech.com Laptop Lock Laptop/Desktop & Peripheral Lock Kit for use with K-Slot devices

Subtotal (1 unit)*

₩100,228.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 13일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩100,228.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
473-407
제조사 부품 번호:
3M4-DESK-LOCKING-KIT
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Accessory Type

Laptop/Desktop & Peripheral Lock Kit

Product Type

Laptop Lock

For Use With

K-Slot devices

Standards/Approvals

TAA Compliant

COO (Country of Origin):
TW

StarTech Laptop Lock, K‑Slot Compatible, TAA Compliant - 3M4-DESK-LOCKING-KIT


This laptop lock is a workstation security kit designed to deter theft of K‑Slot devices by securing a computer and up to three peripherals to a single Anchor point. It uses a braided steel tether and modular lock heads to accommodate both frequently removed items and semi‑permanent peripherals, and includes a user‑settable 4‑digit combination for the removable head.

Features and Benefits:


• 10 ft cable length enables flexible routing and desk organisation
• 4‑digit user‑resettable combination provides 10,000 possible codes
• Three semi‑permanent heads Plus one removable head allow mixed security

Applications


• Suitable for securing docking stations and monitors in open workspaces
• Used for protecting test equipment and demo units at trade shows
• Ideal for hot‑desk setups in libraries and classrooms

What accessories are included to adapt lock heads to different devices?


Multiple spacers of 0.4 mm, 0.8 mm and 1.5 mm thickness are provided for improved fit.

How is the removable head intended to be used operationally?


The removable combination head secures portable devices while semi‑permanent heads remain fitted to fixed peripherals.

관련된 링크들