Brady S3700-AZERTY Label Printer, 101.6 mm Max Label Width, EU

Subtotal (1 unit)*

₩8,104,340.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩8,104,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
640-337
제조사 부품 번호:
S3700-AZERTY
제조업체:
Brady
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Brady

Product Type

Label Printer

Model Number

S3700-AZERTY

Application

Warehouse Marking, Barcode Labelling, General Identification, Electrical Labelling, Data, Cable, Laboratory Labelling, Telecommunications Labelling, Wire, Lean, Facility Identification, Equipment, Component, Pipe, Asset Tracking, Hazard Communication Identification, Circuit Board, Valve Marking

Maximum Label Width

101.6mm

Handheld

No

Keyboard

Yes

Colour

Multicolour, Monocolour

Plug Type

EU

Wireless Connectivity

WiFi, Bluetooth

Computer Connectivity

Ethernet, USB, Bluetooth, WiFi

Print Resolution

300 dpi

Barcode

Yes

Connection Port

USB, Ethernet

Width

482.6mm

Standards/Approvals

CLP, ADR, ISO-7010, GHS

Height

279.4mm

Weight

16.74kg

Depth

361.95mm

Print Speed

127mm/s

COO (Country of Origin):
MY
The Brady S3700 Sign and Label Printer available with AZERTY keyboard. With multicolour print and shape cutting capabilities, this printer creates impactful identification that fits your application and workspace needs. Multicolour print capabilities make it ideal for creating impactful safety signs, lockout tags, warning labels and more in a single pass. Its Built in XY-cutter allows for the creation of die-cut shapes and text that gives the flexibility to choose where to place new messaging.

Built-in keyboard and touchscreen interface make label creation a breeze

Label creation is even faster with the quick setup and print speeds

Prints on a variety of material options so you can create signs and labels

관련된 링크들