Brady M611-EU-BWS Handheld Label Printer, 50.80 mm Max Label Width, EU

Subtotal (1 unit)*

₩1,523,920.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 26일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,523,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
518-543
제조사 부품 번호:
M611-EU-BWS
제조업체:
Brady
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Brady

Battery Type

Rechargeable Lithium-ion

Product Type

Label Printer

Model Number

M611-EU-BWS

Application

Industrial

Maximum Label Width

50.80mm

Handheld

Yes

Keyboard

No

Colour

Blue, Grey

Wireless Connectivity

WiFi, Bluetooth 5 Low Energy

Plug Type

EU

Print Resolution

300 dpi

Barcode

Yes

Heat Shrink Tube

Yes

Cutter

Automatic

Computer Connectivity

USB, WiFi, Bluetooth 5 Low Energy Class II

Patch - Panels

Yes

Connection Port

USB 2.0, USB

Depth

278.75mm

Height

115.66mm

Standards/Approvals

CE 2014/53/EU RED, CE 2014/35/EU LVD, CE 2014/30/EU EMCD, CE 2011/65/EU, RoHS, UL 60950-1, 2nd Edition, EN \ IEC 60950-1:2006 + A11:2009 + A1:2010 + A12:2011+ A2:2013, WEEE

Width

113.28mm

Weight

1.6kg

Print Speed

50.80mm/s

COO (Country of Origin):
MY
The Brady M611 Label Printer EU with Brady Workstation Suite offers flexibility in the field with design, preview, and print options. Store over 1,000 labels on board, access files easily, and print on demand. Modernize workflows by creating labels in the office and sharing them for printing anywhere anytime.

Store more than 1,000 labels on the printer, then print at the jobsite

Create and share label files to print from anywhere using Bluetooth or Wi-Fi

Features a compact and lightweight design

관련된 링크들