Brady BBP12-EU-U-BWS Handheld Label Printer, 116.84 mm Max Label Width, EU
- RS 제품 번호:
- 518-537
- 제조사 부품 번호:
- BBP12-EU-U-BWS
- 제조업체:
- Brady
Subtotal (1 unit)*
₩2,014,900.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,014,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 518-537
- 제조사 부품 번호:
- BBP12-EU-U-BWS
- 제조업체:
- Brady
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Brady | |
| Battery Type | Button Cell, Coin | |
| Product Type | Label Printer | |
| Model Number | BBP12-EU-U-BWS | |
| Application | Industrial | |
| Maximum Label Width | 116.84mm | |
| Handheld | Yes | |
| Colour | Blue, Grey | |
| Keyboard | No | |
| Plug Type | EU | |
| Barcode | Yes | |
| Computer Connectivity | USB, Ethernet, Serial | |
| Print Resolution | 300 dpi | |
| Connection Port | USB 2.0 | |
| Width | 202mm | |
| Standards/Approvals | UL, cUL, CE, RoHS, EAC | |
| Weight | 2.3kg | |
| Height | 173mm | |
| Depth | 259.33mm | |
| Print Speed | 101.60mm/s | |
| 모두 선택 | ||
|---|---|---|
브랜드 Brady | ||
Battery Type Button Cell, Coin | ||
Product Type Label Printer | ||
Model Number BBP12-EU-U-BWS | ||
Application Industrial | ||
Maximum Label Width 116.84mm | ||
Handheld Yes | ||
Colour Blue, Grey | ||
Keyboard No | ||
Plug Type EU | ||
Barcode Yes | ||
Computer Connectivity USB, Ethernet, Serial | ||
Print Resolution 300 dpi | ||
Connection Port USB 2.0 | ||
Width 202mm | ||
Standards/Approvals UL, cUL, CE, RoHS, EAC | ||
Weight 2.3kg | ||
Height 173mm | ||
Depth 259.33mm | ||
Print Speed 101.60mm/s | ||
- COO (Country of Origin):
- CN
The Brady BBP12 Label Printer 300 dpi EU comes with an unwinder and Brady Workstation Suite. It offers high-speed printing a wide range of labeling options and a compact user-friendly design.
Over 800 varieties of labels, including external-feed bulk rolls and custom parts, for general identification, wire marking, asset tracking and more
Specifically designed small-core media rolls and ribbons provide fast installation and reduce change-over time
Centering ribbon spindle virtually eliminates ribbon wrinkle
Compact size wont clutter your workplace or bench
관련된 링크들
- Brady BBP12-EU-U-C-BWS Handheld Label Printer, 116.84 mm Max Label Width, EU
- Brady BBP12-UK-U-BWS Handheld Label Printer, 116.84 mm Max Label Width, UK
- Brady BBP12-UK-U-C-BWS Handheld Label Printer, 116.84 mm Max Label Width, UK
- Brady M611-EU-BWS Handheld Label Printer, 50.80 mm Max Label Width, EU
- Brady M710-QY-EU-BWS Handheld Label Printer, 50.80 mm Max Label Width, EU
- Brady M710-AZ-BWS Handheld Label Printer, 50.80 mm Max Label Width, EU
- Brady M511-EU-UK-BWS Handheld Label Printer, 38.10 mm Max Label Width, EU, UK
- Brady i3300-C-EU-W-BWS Handheld Label Printer, 107.95 mm Max Label Width, EU