Brother PTP900WC Label Printer, 36 mm Max Label Width

Subtotal (1 unit)*

₩831,340.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 13 개 단위 배송 준비 완료
  • 추가로 2026년 11월 09일 부터 12 개 단위 배송
  • 추가로 2026년 11월 16일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩831,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
334-113
제조사 부품 번호:
PTP900WC
제조업체:
Brother
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Brother

Battery Type

Rechargeable Lithium-ion

Product Type

Label Printer

Model Number

PTP900WC

Application

Office, Home

Maximum Label Width

36mm

Lines of Printing

17 lines

Handheld

No

Keyboard

No

Colour

Black

Computer Connectivity

Yes

Print Resolution

360 dpi

Barcode

Yes

Heat Shrink Tube

Yes

Connection Port

USB 2.0

Standards/Approvals

UL

Weight

1.51kg

Width

119mm

Depth

192mm

Height

146mm

Print Speed

60mm/s

제외

COO (Country of Origin):
CN
The Brother professional PC-connectable label printer with integrated Wi-Fi creates customized durable labels in various color combinations and widths. Design labels on a PC Mac tablet or smartphone and print using USB or Wi-Fi. Include barcodes logos images frames and text or link to existing data in a spreadsheet for batch printing. The advanced cutter with an easy peel feature ensures efficient labeling while the optional rechargeable battery base provides a complete mobile labeling solution.

Integrated Wi-Fi to print labels from several devices at once including tablets and smartphones

High speed and high resolution printing

Create durable labels up to 36mm wide

Advanced cutter with easy label peel function

Connect to data contained in spreadsheets to batch print many labels at once

Include images, barcodes and frames on your labels

관련된 링크들