Brother PTD460BTVP Label Printer, 18 mm Max Label Width

Subtotal (1 unit)*

₩241,334.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 16 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩241,334.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
334-109
제조사 부품 번호:
PTD460BTVP
제조업체:
Brother
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Brother

Product Type

Label Printer

Battery Type

AA x 6 pcs (LR6/Nickel-Metal Hydride x 6 pcs)

Model Number

PTD460BTVP

Application

Home, Office

Maximum Label Width

18mm

Lines of Printing

5 lines

Colour

Black

Keyboard

Yes

Keyboard Layout

QWERTY

Print Resolution

180 dpi

Barcode

Yes

Computer Connectivity

No

Cutter

Manual

Connection Port

USB

Weight

770g

Width

187mm

Standards/Approvals

No

Height

72mm

Depth

178mm

Print Speed

30mm/s

제외

COO (Country of Origin):
PH
The Brother Connectable label printer transform your workspace with a professional label printer from Brother. From small office/home office setups to larger office spaces, the PT-D460BT model offers a compact, easy-to-use label printer which prints clear, laminated labels and comes with additional Bluetooth connectivity. Perfect for organizing important files and folders, asset management and general office signage labels, this model allows you to create an organized and comfortable working environment for everyone.

Large graphical display to view text and layout before printing

Preview labels before printing

QWERTY keyboard for easy typing

Store up to 70 labels for quick reprinting

Print on label tapes up to 18mm wide

Includes tape cassette, AC adapter, carry case and USB cable

관련된 링크들