Brother PTD610BTVP Label Printer, 24 mm Max Label Width

Subtotal (1 unit)*

₩320,540.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 33 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩320,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
334-111
제조사 부품 번호:
PTD610BTVP
제조업체:
Brother
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Brother

Product Type

Label Printer

Battery Type

AA

Model Number

PTD610BTVP

Application

Home, Office

Maximum Label Width

24mm

Lines of Printing

7 lines

Colour

Monochrome

Keyboard

Yes

Keyboard Layout

QWERTY

Cutter

Automatic

Barcode

Yes

Print Resolution

180 x 360 dpi

Computer Connectivity

No

Connection Port

Bluetooth, USB

Weight

3.03kg

Standards/Approvals

No

Width

360.68mm

Depth

6mm

Print Speed

30mm/s

제외

COO (Country of Origin):
PH
The Brother Connected Label Maker with color display prints high-resolution graphics for sharp barcodes and crisp logos. Includes a carry case one black on white sample label tape 24mm x 4m and one black on clear sample label tape 12mm x 4m. Connect via Bluetooth or USB and create labels using the Brother P-touch Editor Software or iPrint&Label app.

Advanced connectivity allows multiple users to work with the same label maker from their own computer or smart device

Prints on durable Brother TZe laminated label tapes up to approximately 24mm wide

Available in a variety of finishes and colors

Ideal for various indoor or outdoor applications

관련된 링크들