StarTech.com 2 Port 1 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 3840 x 2160 pixel Maximum Resolution
- RS 제품 번호:
- 213-3111
- Distrelec 제품 번호:
- 302-20-191
- 제조사 부품 번호:
- SV211DPUA4K
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩309,000.00
재고있음
- 45 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩309,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 213-3111
- Distrelec 제품 번호:
- 302-20-191
- 제조사 부품 번호:
- SV211DPUA4K
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Product Type | KVM Switch | |
| Video Connection Type | DisplayPort | |
| Number of Ports | 2 | |
| Supported Number of Displays | 1 | |
| Number of Video Outputs | 2 | |
| Maximum Resolution | 3840 x 2160 pixel | |
| Keyboard/Mouse Connection Type | USB | |
| Audio Connection Type | 3.5 mm Stereo | |
| Width | 97mm | |
| Depth | 82.2mm | |
| Height | 9.10mm | |
| Standards/Approvals | RoHS, CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Product Type KVM Switch | ||
Video Connection Type DisplayPort | ||
Number of Ports 2 | ||
Supported Number of Displays 1 | ||
Number of Video Outputs 2 | ||
Maximum Resolution 3840 x 2160 pixel | ||
Keyboard/Mouse Connection Type USB | ||
Audio Connection Type 3.5 mm Stereo | ||
Width 97mm | ||
Depth 82.2mm | ||
Height 9.10mm | ||
Standards/Approvals RoHS, CE | ||
제외
- COO (Country of Origin):
- CN
StarTech KVM Switch, 3840 x 2160 Maximum Resolution, DisplayPort Connection Type - SV211DPUA4K
This KVM switch allows one keyboard, monitor and mouse to control two DisplayPort-equipped computers. It operates from bus power and supports USB keyboard and mouse connectivity while providing separate 3.5mm stereo audio switching. The unit includes integrated 1.2m cables with a remote push-button and supports hotkey and software switching options for flexible desktop placement.
Features and Benefits:
• Supports 3840 x 2160 resolution at 60Hz for high-detail display
• Dual DisplayPort inputs enable connection of two host systems
• USB-A host interfaces supply peripheral control and power
• Integrated 1.2m remote push-button for convenient switching
• Analogueue 3.5mm audio switching preserves separate audio channels
• Dual DisplayPort inputs enable connection of two host systems
• USB-A host interfaces supply peripheral control and power
• Integrated 1.2m remote push-button for convenient switching
• Analogueue 3.5mm audio switching preserves separate audio channels
Applications
• Suitable for single-monitor workstation consolidation
• Ideal for switching between desktop and laptop systems
• Used with USB peripherals across two computers
• Can be used for multimedia work requiring separate audio
• Suitable for Compact desktop environments with limited space
• Ideal for switching between desktop and laptop systems
• Used with USB peripherals across two computers
• Can be used for multimedia work requiring separate audio
• Suitable for Compact desktop environments with limited space
What operating temperatures can it tolerate?
It operates between 0 to 40°C and can be stored between -20 to 60°C.
How is switching performed without software?
Local switching is via the integrated remote push-button and keyboard hotkeys.
Does it require an external power supply?
No, it is bus powered and draws 5V DC from connected hosts.
How many monitors can it drive simultaneously?
It supports a single DisplayPort monitor for the connected hosts.
관련된 링크들
- StarTech.com 4 Port 1 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 3840 x 2160 pixel Maximum Resolution
- Aten 2 Port 1 Displays USB DisplayPort KVM Switch Stereo 3840 x 2160 pixel Maximum Resolution
- Aten 4 Port 1 Displays USB DisplayPort KVM Switch Stereo 3840 x 2160 pixel Maximum Resolution
- StarTech.com 2 Port 1 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 3840 x 2400 pixel Maximum Resolution
- StarTech.com 2 Port 2 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 3840 x 2160 pixel Maximum Resolution
- StarTech.com 4 Port 2 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 3840 x 2160 pixel Maximum Resolution
- StarTech.com 4 Port 1 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 3840 x 2160 Maximum Resolution
- StarTech.com 2 Port 1 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 3840 x 2160 pixel Maximum Resolution