Aten 2 Port 1 Displays USB DisplayPort KVM Switch Stereo 3840 x 2160 pixel Maximum Resolution

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
285-4471
Distrelec 제품 번호:
301-03-992
제조사 부품 번호:
CS1912
제조업체:
Aten
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Aten

Product Type

KVM Switch

Video Connection Type

DisplayPort

Number of Ports

2

Supported Number of Displays

1

Number of Video Outputs

3

Maximum Resolution

3840 x 2160 pixel

Keyboard/Mouse Connection Type

USB

Audio Connection Type

Stereo

Depth

210mm

Height

55.5mm

Width

88mm

Standards/Approvals

No

COO (Country of Origin):
TH
The Aten 2 Port USB 3.0 DisplayPort KVMP Switch provides the latest innovations in desktop KVM switching technology to meet the increasing demand of higher video quality and file transfer rates on modern computers. It superior resolutions up to 3840 x 2160 at 30 Hz, a SuperSpeed USB 3.1 Gen 1 hub with 5 Gbps transfer rates and enhanced user friendly operations.

Superior video quality

Firmware upgradable

Multi platform support

Supports HD audio through DisplayPort

관련된 링크들