StarTech.com Male VGA to Male USB Type A KVM Cable

Subtotal (1 unit)*

₩94,960.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩94,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
213-3096
Distrelec 제품 번호:
302-31-547
제조사 부품 번호:
RKCONSUV10
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Connector Type A

VGA

Product Type

KVM Cable

Connector Type B

USB Type A

Connector Gender A

Male

Number of Contacts A

1

Connector Gender B

Male

Number of Contacts B

2

Jacket Colour

Black

Cable Length

3m

Jacket Material

Polyvinyl Chloride

Standards/Approvals

CE

제외

COO (Country of Origin):
CN

StarTech.com KVM Cable, Split Connector, 3m Length - RKCONSUV10


Save space in your server room and reduce cable clutter using this KVM cable from StarTech.com. A split end allows your rackmount KVM to interface with both VGA and USB ports on your server. You'll often find components like this in corporate venues or companies operating a large amount of hardware.

Features & Benefits


High-resolution imageSupports HD resolutions up to 1920 x 1200, so you can get picture quality to match your server's video card.

Space efficientUSB and VGA connectors on one end combine into a single VGA connector on the other, cutting out the need for an extra cable.

• 3m cable length for rackmount KVM consoles positioned further from the server

• PVC cable jacket for flexibility and resistance against abrasion and corrosive substances

FAQs


What device can I use this with?This cable is designed for use with rackmount LCD consoles and a KVM switch kit (898-8371).

관련된 링크들