StarTech.com Male USB Type A to Male/Female USB B, VGA KVM Cable
- RS 제품 번호:
- 193-0240
- 제조사 부품 번호:
- SVUSB2N1_10
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩39,080.00
재고있음
- 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩39,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 193-0240
- 제조사 부품 번호:
- SVUSB2N1_10
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Connector Type A | USB Type A | |
| Product Type | KVM Cable | |
| Connector Type B | USB B, VGA | |
| Number of Contacts A | 2 | |
| Connector Gender A | Male | |
| Number of Contacts B | 2 | |
| Connector Gender B | Male/Female | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Standards/Approvals | CE, REACH | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Connector Type A USB Type A | ||
Product Type KVM Cable | ||
Connector Type B USB B, VGA | ||
Number of Contacts A 2 | ||
Connector Gender A Male | ||
Number of Contacts B 2 | ||
Connector Gender B Male/Female | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Standards/Approvals CE, REACH | ||
- COO (Country of Origin):
- CN
StarTech.com KVM Mixed Cable Assembly, 3m - SVUSB2N1_10
This KVM (keyboard, video and mouse) cable assembly from StarTech.com connects your keyboard or mouse to two PCs (personal computers). It has a USB-A to VGA (video graphics array) male connector and a USB-B to VGA female connector for a simple connection between devices. As it lets you work with two computers via one device, there's no need for complicated double keyboard and mouse setups. It also reduces the number of cables you need, making installation simpler and keeping your workspace organised. This type of cable is commonly used in high-security applications that need high-resolution imaging, such as research labs, military and governmental settings and aeronautics.
Features and Benefits
High-quality videoThe coaxial connector provides electrical shielding and low electromagnetic interference to enhance picture quality.
Robust designThe thick layered construction of the cable creates a strong channel that can't be easily tangled or damaged.
Applications
• Long cable length of 3m for connecting devices across a distance
• Compatible with Aten, Belkin, TrippLite, Cables to Go and IOGear models for versatile use
The SVUSB2N1_10 10ft 2-in-1 USB + VGA KVM switch Cable is constructed of high quality materials and is expertly designed to ensure crystal clear display quality, and reliable connections.
Our universal USB KVM switch cables prevent tangles and keep your workspace neat, while delivering excellent performance with your StarTech.com or other KVM switch.
Works with:
Compatible StarTech.com KVMs can be found under the Accessories section.
Aten models (CS102U, CS104U)
Belkin models (F1DN102U, F1DN104U, F1DN108U)
TrippLite models (B006-004-R)
Cables to go models (35555, 35566, 35554, 52064)
IOGear models (GCS102U, GCS104U)
Backed by a StarTech.com lifetime warranty.
FAQs
Coaxial video cable for a crystal clear display
Bonded design reduces tangles
Unique design minimizes the number of cables required
Applications
Mount your standard rack-mountable equipment into a server rack or cabinet
How do I connect this cable?Plug the connector into the compatible port on your device and use the screws on the sides of the connector to securely hold it in place. This ensures a reliable connection that won't come loose easily.
Note
The SVUSB2N1_10 is designed with 14 pins as the 9th pin is not needed in standard VGA devices anymore. VGA is still a standard 15 pinout connector however the 9th pin is not wired internally. With this cable, StarTech opted not to have a physical pin there as its no longer needed.
By VGA standards, it is still wired correctly and labeled as 15 pins. It will still function as expected when connecting to a modern standard VGA device.
By VGA standards, it is still wired correctly and labeled as 15 pins. It will still function as expected when connecting to a modern standard VGA device.
관련된 링크들
- StarTech.com Male USB Type A to Male/Female VGA, USB B KVM Cable
- StarTech.com Male VGA to Male USB Type A KVM Cable
- StarTech.com Male USB Type A to Male VGA KVM Cable
- StarTech.com Male DisplayPort, USB Type A to Male DisplayPort, USB Type B KVM Cable
- StarTech.com HDMI, USB Type A to HDMI, USB Type B KVM Cable
- StarTech.com 2 Port USB VGA, USB KVM Switch 2048 x 1536 pixel Maximum Resolution
- StarTech.com 8 Port USB USB, VGA KVM Switch 1920 x 1440 pixel Maximum Resolution
- StarTech.com 1 USB Extender Pair VGA over Catx KVM Extender 300 m