StarTech.com HDMI, USB Type A to HDMI, USB Type B KVM Cable

Subtotal (1 unit)*

₩87,016.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩87,016.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
630-243
제조사 부품 번호:
HU12210-KVM-CABLE
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Connector Type A

HDMI, USB Type A

Product Type

KVM Cable

Connector Type B

HDMI, USB Type B

Number of Contacts A

9

Number of Contacts B

9

Jacket Colour

Black

Cable Length

120in

Jacket Material

Thermoplastic Elastomer

Standards/Approvals

HDMI 2.0

COO (Country of Origin):
VN

StarTech KVM Cable, 120in Cable Length, Black Jacket - HU12210-KVM-CABLE


This KVM cable connects HDMI and USB interfaces to enable control and display switching between systems. It is intended for use where audio/video signals and peripheral USB connectivity must be routed through a single cable assembly, supporting modern HDMI signalling and standard USB device connections while remaining suitable for extended-reach installations.

Features and Benefits:


• Supports HDMI 2.0 signalling for higher-bandwidth display switching
• USB Type A to Type B pin arrangement for peripheral control
• 9-contact connectors on each end for standardised connectivity
• Thermoplastic elastomer jacket for increased Flex and handling
• Black jacket finish for unobtrusive installation in racks and desks

Applications


• Suitable for multi-system workstation KVM setups requiring HDMI
• Used with USB peripheral sharing between computers and consoles
• Ideal for extended runs where a long single-cable solution is required
• Can be used for audiovisual switching in control rooms and AV racks

What connector types are provided on each end?


One end pairs HDMI with USB Type A and the other pairs HDMI with USB Type B.

How is the cable jacket material beneficial in frequent-movement setups?


The thermoplastic elastomer composition offers enhanced flexibility and resistance to abrasion, reducing fatigue in repeated flexing scenarios.

How many electrical contacts are present per connector?


Each connector utilises nine contacts to match the corresponding HDMI and USB Interface requirements.

What colour is the cable jacket and how does it affect installations?


The jacket is black, allowing it to blend into rack and desktop environments for discreet routing.

관련된 링크들