Stanley Carbide Knife Blade, 68 x 18 x 25 mm 500 μm, 10 per Package
- RS 제품 번호:
- 537-635
- 제조사 부품 번호:
- 2-11-987
- 제조업체:
- Stanley
Subtotal (1 pack of 10 units)*
₩6,840.00
재고있음
- 299 개 단위 배송 준비 완료
- 추가로 2026년 11월 16일 부터 195 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩6,840.00 | ₩684.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 537-635
- 제조사 부품 번호:
- 2-11-987
- 제조업체:
- Stanley
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Stanley | |
| Blade Size | 68 x 18 x 25 mm | |
| Product Type | Knife Blade | |
| Material | Carbide | |
| Blade Type | Knife Blade | |
| Heavy Duty | Yes | |
| Blade Width | 500μm | |
| Number of Pieces | 10 | |
| Blade Length | 62mm | |
| Blade Thickness | 630μm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Stanley | ||
Blade Size 68 x 18 x 25 mm | ||
Product Type Knife Blade | ||
Material Carbide | ||
Blade Type Knife Blade | ||
Heavy Duty Yes | ||
Blade Width 500μm | ||
Number of Pieces 10 | ||
Blade Length 62mm | ||
Blade Thickness 630μm | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- GB
Stanley Knife Blade, 62mm Blade Length, Carbide - 2-11-987
This knife blade is a carbide cutting component designed for industrial utility tasks in automation, electronics, electrical and mechanical settings. It offers a compact, replaceable solution for precise trimming and cutting operations where durability and sharpness are required. Supplied as a set, it is intended for use in tools that accept slim, rectangular utility blades and where frequent replacement is necessary.
Features & Benefits
• Carbide construction for extended wear resistance
• 0.63mm thickness for consistent cutting performance
• 0.5mm blade width for fine, accurate slicing
• Heavy-duty build to withstand demanding use
• 0.63mm thickness for consistent cutting performance
• 0.5mm blade width for fine, accurate slicing
• Heavy-duty build to withstand demanding use
Applications
• Suitable for PCB trimming and delicate component removal
• Ideal for cable sleeving and insulation stripping
• used with handheld utility cutters for panel work
• Can be used for precision gasket and tape cutting
• Ideal for cable sleeving and insulation stripping
• used with handheld utility cutters for panel work
• Can be used for precision gasket and tape cutting
How does the material influence blade lifespan?
Carbide delivers higher hardness than carbon steel, so it maintains edge geometry longer under repetitive cutting cycles.
Are these blades appropriate for fine-detail work?
Yes, the narrow 0.5mm cutting edge supports controlled, precise cuts required in electronics and mechanical assembly.
What advantages does the pack size offer on-site?
A set of 10 reduces tool downtime by providing immediate replacements, aiding continuous production in automation environments.
How does blade thickness affect cutting behaviour?
The 0.63mm section balances rigidity and sharpness, reducing deflection on thin substrates while preserving edge life.
관련된 링크들
- Stanley Tungsten Carbide Flat Safety Knife Blade, 50 per Package
- Stanley Carbide Knife Blade, 172 x 18 x 19 mm 19 mm, 10 per Package
- Stanley Carbide Knife Blade, 50 x 19 x 42 mm 19 mm, 10 per Package
- Stanley Carbide Knife Blade, 24 x 16 x 17.5 mm 19 mm, 50 per Package
- Stanley Carbide Knife Blade, 38.5 x 3.5 x 21.2 mm 3.5 mm, 400 per Package
- Stanley Flat Safety Knife Blade, 100 per Package
- Stanley Tungsten Carbide Flat Cutter Blade, 5 per Package
- Stanley FatMax Flat Safety Knife Blade, 10 per Package