Stanley Carbide Knife Blade, 172 x 18 x 19 mm 19 mm, 10 per Package

Subtotal (1 pack of 10 units)*

₩18,700.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 47 개 unit(s)이 배송 준비 됨
팩
한팩당
한팩당*
1 +₩18,700.00₩1,870.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
440-517
제조사 부품 번호:
2-11-800
제조업체:
Stanley
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Stanley

Blade Size

172 x 18 x 19 mm

Product Type

Knife Blade

Material

Carbide

Heavy Duty

Yes

Blade Type

Knife Blade

Blade Width

19mm

Number of Pieces

10

Blade Length

62mm

Blade Thickness

630μm

Standards/Approvals

No

제외

COO (Country of Origin):
GB

Stanley Knife Blade, 62mm Blade Length, 0.63mm Blade Thickness - 2-11-800


This knife blade is a heavy-duty cutting component intended for industrial use where durable, replaceable edges are required. It is constructed from carbide to withstand abrasive tasks and is supplied as a multi-piece pack for operations that demand routine blade changes. The product is designed for professionals working with materials that require a robust, long-lasting cutting edge in automated and manual processes.

Features & Benefits


• Carbide composition delivers extended wear resistance and longevity
• 0.63mm blade thickness provides precise, stable cutting performance
• 19mm blade width supports narrow-profile scraping and trimming
• Heavy-duty construction copes with demanding, repetitive workloads

Applications


• Suitable for precision trimming in electronics assembly
• Ideal for adhesive and gasket removal in electrical maintenance
• Used for panel and cable routing in mechanical workshops
• can be used with industrial scrapers for surface preparation
• Suitable for automation systems requiring replaceable cutting inserts

How is blade quantity supplied for inventory planning?


The product is delivered in packs of 10 pieces to simplify stock rotation and minimise interruptions during batch work.

What material properties affect performance on abrasive substrates?


The carbide material offers high hardness and abrasion resistance, extending edge life on tough or gritty surfaces.

How does the blade cross-section influence cutting stability?


At 0.63mm thickness the edge maintains rigidity to reduce Flex and produce consistent cuts during repetitive tasks.

What profile width should be expected for slot and groove operations?


The blade presents a 19mm cutting width suitable for narrow slotting and precise scraping duties.

Can this blade support heavy-duty industrial cycles?


Yes, the construction is specified for heavy-duty use, making it appropriate for continuous or high-frequency cutting applications.

관련된 링크들