RS Better World

Cherry STREAM DESKTOP Wireless Multimedia Keyboard & Mouse Set, QWERTY (UK), Black

Subtotal (1 unit)*

₩158,980.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 255 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩158,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
229-9777
Distrelec 제품 번호:
302-19-253
제조사 부품 번호:
JD-8500GB-2
제조업체:
Cherry
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Cherry

Product Type

Keyboard & Mouse Set

Model Number

STREAM DESKTOP

Wired/Wireless Keyboard

Wireless

Wired/Wireless Mouse

Wireless

Keyboard Type

Multimedia

Operating System

Windows

Keyboard Layout

QWERTY (UK)

Connection Type

USB

Normal Keys

105

Multimedia Keys

10

Built-in USB Hub

No

Industrial Grade

No

Mouse Tracking Technology

PixArt

Mouse Buttons

6

Standards/Approvals

CE, cULus

Colour

Black

Better World Verification

Blue Angel

Better World Product

Yes

Keyboard Height

23.1mm

Keyboard Width

162.2mm

Keyboard Depth

462.2mm

COO (Country of Origin):
CN

Cherry Keyboard & Mouse Set, 462.2mm Keyboard Depth, Wireless Connection Type - JD-8500GB-2


This keyboard & mouse set provides a wireless input solution for Windows environments, combining a QWERTY keyboard with a six-button mouse. Designed as a Compact desktop peripheral pairing, it offers multimedia control and standard USB connectivity for simple plug-and-play integration. The set is supplied in black and meets CE and cULus approvals.

Features and Benefits:


• 105-key layout delivers full alphanumeric and function coverage
• Ten multimedia keys enable quick media and shortcut control
• PixArt tracking offers precise cursor movement for tasks
• Six-button mouse increases navigation and programmable input
• USB connection ensures broad Windows compatibility and ease of use

Applications


• Suitable for office workstations requiring media control
• Ideal for general desktop computing in Windows environments
• Used with shared PCs where Compact layout saves space
• Can be used for administrative tasks needing extra mouse buttons

What keyboard layout is provided for UK users?


It uses a UK QWERTY layout tailored for United Kingdom key placements.

How does the mouse communicate with the computer?


The mouse operates wirelessly and interfaces via a USB connection to the host.

Which operating systems will it support?


It is designed for use with Windows operating systems.

Are there any integrated USB hubs or expansion ports?


There is no built-in USB hub included in the set.

관련된 링크들