Toshiba 2SK2145-BL(TE85L,F), Junction Type N-Channel Transistor, 10 V 14 mA, 5-Pin SMV
- RS 제품 번호:
- 236-3557
- 제조사 부품 번호:
- 2SK2145-BL(TE85L,F)
- 제조업체:
- Toshiba
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 236-3557
- 제조사 부품 번호:
- 2SK2145-BL(TE85L,F)
- 제조업체:
- Toshiba
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Toshiba | |
| Product Type | Transistor | |
| Channel Type | N | |
| Maximum Drain Source Voltage Vds | 10V | |
| Configuration | Junction Type | |
| Package Type | SMV | |
| Maximum Gate Source Voltage Vgs | -50V | |
| Drain Source Current Ids | 14 mA | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 5 | |
| Maximum Power Dissipation Pd | 300mW | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, JEITA, JEDEC | |
| Series | 2SK2145 | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Toshiba | ||
Product Type Transistor | ||
Channel Type N | ||
Maximum Drain Source Voltage Vds 10V | ||
Configuration Junction Type | ||
Package Type SMV | ||
Maximum Gate Source Voltage Vgs -50V | ||
Drain Source Current Ids 14 mA | ||
Minimum Operating Temperature -55°C | ||
Pin Count 5 | ||
Maximum Power Dissipation Pd 300mW | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, JEITA, JEDEC | ||
Series 2SK2145 | ||
Automotive Standard No | ||
The Toshiba field effect transistor MADE up of the silicon material and having N channel junction type. It is mainly used in audio frequency low noise amplifier applications.
Low noise
High input impedance
관련된 링크들
- Toshiba 2SK2145-BL(TE85L,F), Junction Type N-Channel Transistor, 10 V 14 mA, 5-Pin SMV
- Toshiba 2SK209-GR(TE85L,F), Junction Type N-Channel Audio Frequency Low Noise Amplifier-Channel Transistor, 10 V 14 mA,
- Toshiba HN4B102J(TE85L,F) Dual NPN/PNP Transistor, 2 A, 30 V, 5-Pin SMV
- Toshiba HN4B101J(TE85L,F) Dual NPN/PNP Transistor, 1.2 A, 30 V, 5-Pin SMV
- Toshiba 2SK N-Channel Field Effect Transistor, 10 A, 100 V Enhancement, 3-Pin PW Mold 2SK3669(Q)
- Toshiba Silicon Junction, Series, 300 mA, 3-Pin 85 V SC-59
- Toshiba 2SC2712-BL(F) Transistor, 150 mA NPN, 50 V, 3-Pin SOT-346
- Toshiba 2SC2713-BL(F) Transistor, 100 mA NPN, 120 V, 3-Pin SOT-346