ABB 3-Pole Screw Switch Disconnector -, IP65

Subtotal (1 unit)*

₩355,140.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 10월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩355,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
251-3421
제조사 부품 번호:
1SCA022613R9280
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Product Type

Switch Disconnector

Number of Poles

3

Mount Type

Screw

IP Rating

IP65

Handle Colour

Red, Grey, Black

Series

1SCA

Terminal Type

Screw

Auxiliary Contacts Available

Yes

Padlock Compatibility

Yes

Depth

90mm

Length

230mm

Width

145mm

Standards/Approvals

UL 60947-4-1, UL 60947-1, IEC 60947-5-5, EN ISO 13850

Hazardous Area Certification

No

COO (Country of Origin):
FI
The ABB 3 pole EMC safety switch is using a rigid glass reinforced polycarbonate enclosure. The cable entries are threaded and have knock out holes for 2 parallel cables and one control cable, both from top and bottom. The handle is pad lockable and made for three padlocks. The interlocking can be by-passed, for thermographing etc. The switch is made for 5 wire system, and have a fixed neutral terminal and PE terminal. The EMC protection is utilized by a metal plate in the bottom, connected to the cable shield with clamps, included in the delivery.

No EMC glands needed

Enclosure is UV protected

protected against low-pressure water jets (IP65)

Built for outdoor and indoor use

관련된 링크들