ABB 4-Pole Screw Switch Disconnector -, IP65
- RS 제품 번호:
- 251-3420
- 제조사 부품 번호:
- 1SCA022613R9100
- 제조업체:
- ABB
Subtotal (1 unit)*
₩386,800.00
제조사가 재고 비축중
- 2026년 11월 26일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩386,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 251-3420
- 제조사 부품 번호:
- 1SCA022613R9100
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Handle Colour | Black, Grey, Red | |
| Terminal Type | Screw | |
| Series | 1SCA | |
| Auxiliary Contacts Available | Yes | |
| Padlock Compatibility | Yes | |
| Standards/Approvals | EN ISO 13850, UL 60947-1, UL 60947-4-1, IEC 60947-5-5 | |
| Width | 145mm | |
| Depth | 90mm | |
| Length | 230mm | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Handle Colour Black, Grey, Red | ||
Terminal Type Screw | ||
Series 1SCA | ||
Auxiliary Contacts Available Yes | ||
Padlock Compatibility Yes | ||
Standards/Approvals EN ISO 13850, UL 60947-1, UL 60947-4-1, IEC 60947-5-5 | ||
Width 145mm | ||
Depth 90mm | ||
Length 230mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The ABB 4 pole EMC safety switch is using a rigid glass reinforced polycarbonate enclosure. The cable entries are threaded and have knock out holes for 2 parallel cables and one control cable, both from top and bottom. The handle is pad lockable and made for three padlocks. The interlocking can be by-passed, for thermographing etc. The switch is made for 5 wire system, and have a fixed neutral terminal and PE terminal. The EMC protection is utilized by a metal plate in the bottom, connected to the cable shield with clamps, included in the delivery.
No EMC glands needed
Enclosure is UV protected
protected against low-pressure water jets (IP65)
Built for outdoor and indoor use
관련된 링크들
- ABB 4-Pole Screw Switch Disconnector -, IP65
- ABB 3-Pole Screw Switch Disconnector -, IP65
- ABB 6-Pole Screw Switch Disconnector -, IP65
- ABB 6-Pole Screw Switch Disconnector -, IP65, 0A
- ABB 4-Pole Screw Switch Disconnector -, IP65, 0A
- ABB 3-Pole Screw Switch Disconnector -, IP65, 0A
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm