Eaton 3-Pole Surface Switch -, IP65, 100A, 55 kW

Subtotal (1 unit)*

₩487,640.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 9월 07일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩487,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
229-9391
제조사 부품 번호:
207373 P3-100/I5/SVB
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Number of Poles

3

Product Type

Switch

Mount Type

Surface

IP Rating

IP65

Handle Colour

Red

Terminal Type

Screw

Auxiliary Contacts Available

No

Switching Current

100A

Series

P3

Minimum Operating Temperature

-25°C

Switching AC Voltage

690V ac

Switching Power

55kW

Padlock Compatibility

Yes

Maximum Operating Temperature

40°C

Standards/Approvals

VDE 0660, UL, IEC/EN 60947, IEC/EN 60204, CSA

Length

169mm

Width

200mm

Hazardous Area Certification

No

Depth

169mm

Eaton Series P3 Switch, 100A Switching Current, IP65 - 207373 P3-100/I5/SVB


This switch is a heavy-duty, manually operated disconnect intended for industrial electrical installations where secure isolation and high-current switching are required. Designed for surface mounting, it provides a visible means of breaking three-phase circuits and is suitable for use across automation, electronics and electrical control environments that demand robust switching up to high voltage levels.

Features and Benefits:


• 100A switching current delivers substantial continuous load capacity
• 690V AC rating enables use on high-voltage three-phase supplies
• 55kW switching power supports significant motor and load control
• IP65 enclosure protects against dust ingress and water jets
• Padlock compatibility allows secure lock-out during maintenance
• Screw terminals provide reliable, low-resistance conductor connections

Applications


• Suitable for isolating three-phase motor supplies in factories
• Ideal for use in control panels for machine tool installations
• Used with distribution boards in industrial automation systems
• Can be used for disconnecting power to HVAC and large compressors

Which environmental temperatures can this device tolerate during operation?


It is rated to operate between -25°C and 40°C, making it appropriate for many indoor and sheltered outdoor industrial settings.

How is the unit mounted and connected on site?


The device is designed for surface mounting and uses screw-type terminals to secure conductors.

What safety approvals does the device hold for international installations?


It meets multiple standards including IEC/EN 60947 and is approved by VDE, UL and CSA for conformity with recognised electrical safety criteria.

Does the handle allow quick Visual identification and manual operation?


The handle is red for clear visibility and is intended for direct manual switching of the three-pole mechanism.

Note

Eaton formerly known as Moeller

관련된 링크들