Eaton 3-Pole Flush Switch -, IP65, 100A, 55 kW

Subtotal (1 unit)*

₩259,160.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩259,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
229-9308
제조사 부품 번호:
062603 P3-100/EA/SVB-SW
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Switch

Number of Poles

3

Mount Type

Flush

IP Rating

IP65

Electrical Phase

3

Handle Colour

Black

Auxiliary Contacts Available

No

Terminal Type

Screw

Switching Current

100A

Series

P3

Switching Power

55kW

Padlock Compatibility

Yes

Switching AC Voltage

690V ac

Switching DC Voltage

60V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Depth

130mm

Hazardous Area Certification

No

Standards/Approvals

IEC/EN 60204, IEC/EN 60947, UL, CSA, VDE 0660

Width

90mm

Length

130mm

COO (Country of Origin):
GB

Eaton Series P3 Switch, 100A Switching Current, IP65 - 062603 P3-100/EA/SVB-SW


This switch is a three-pole industrial isolator designed to control and isolate electrical supply in demanding environments. It provides a secure manual means to interrupt three-phase circuits for maintenance or emergency shutdowns, and is suited to panel or equipment installations where ingress protection and high switching capability are required.

Features and Benefits:


• Rated for 100A switching current enabling heavy-duty load control • Supports 690V AC systems for high-voltage applications • Switches up to 55kW AC motor loads for power management • IP65 enclosure rating for protection against dust and water jets • Screw-type terminals for robust conductor connections • Padlock-compatible handle to permit lock-out during maintenance

Applications


• Suitable for isolating three-phase motors in industrial plants • Ideal for control panels in automation and manufacturing systems • Used for service isolation in electrical distribution cabinets • Can be used for disconnecting heavy machinery during maintenance

What ambient temperatures can it operate within?


It functions reliably between -25°C and 50°C, covering typical indoor and sheltered outdoor industrial environments.

How is the device mounted in panels?


It is designed for flush mounting to SIT level with the panel surface for a Compact installation.

Which Terminal method is used for incoming and outgoing conductors?


Connections use screw terminals to secure conductors and maintain mechanical stability under vibration.

Does it include auxiliary contact functionality for signalling?


No auxiliary contacts are provided, so external signalling circuits require separate accessories.

What standards and approvals does it conform to?


It meets IEC/EN 60204 and IEC/EN 60947 requirements and holds UL, CSA and VDE 0660 approvals.

Note

Eaton formerly known as Moeller

관련된 링크들