Eaton 4-Pole Flush Switch -, IP65, 63A, 30 kW

Subtotal (1 unit)*

₩224,620.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 11 개 단위 배송 준비 완료
  • 추가로 2026년 12월 22일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩224,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
229-9253
제조사 부품 번호:
012771 P3-63/EA/SVB-SW/N
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Number of Poles

4

Product Type

Switch

Mount Type

Flush

IP Rating

IP65

Handle Colour

Black

Terminal Type

Screw

Switching Current

63A

Series

P3

Auxiliary Contacts Available

No

Switching Power

30kW

Minimum Operating Temperature

-25°C

Padlock Compatibility

Yes

Switching AC Voltage

690V ac

Maximum Operating Temperature

50°C

Width

90mm

Standards/Approvals

UL, CSA, IEC/EN 60204, IEC/EN 60947, VDE 0660

Hazardous Area Certification

No

Depth

128mm

Length

128mm

COO (Country of Origin):
GB

Eaton Series P3 Switch, 63A Switching Current, IP65 - 012771 P3-63/EA/SVB-SW/N


This switch is a rotary panel-mounted device designed for industrial electrical control and isolation in demanding environments. It provides a secure means to interrupt and route three-phase and single-phase supplies while accommodating padlock security and protected external mounting. The unit is intended for applications requiring robust switching capacity and conformity with recognised international electrical standards.

Features and Benefits:


• Rated for 63A switching current to handle heavy-duty loads
• Capable of switching up to 690V AC for high-voltage circuits
• IP65 enclosure rating for dust-tight and water-resistant protection
• Four-pole configuration to isolate all conductors in multi-phase systems
• Screw terminals to ensure secure conductor connections
• Padlock-compatible handle for controlled access and safety

Applications


• Suitable for industrial motor isolation and control panels
• Ideal for machine tool power switching and safety isolation
• Used with distribution boards requiring full multi-pole break
• Can be used for site panels where ingress protection is mandatory

What environmental temperature range can it operate within?


It is specified to operate between -25°C and 50°C, suitable for many indoor and sheltered outdoor installations.

How is the device mounted into control panels?


The product is designed for flush mounting into panels, providing a neat installation with the handle accessible from the panel face.

Which standards and approvals apply to this switch?


It meets multiple international standards including UL, CSA, IEC/EN 60204, IEC/EN 60947 and VDE 0660 for electrical safety and performance.

What is the switching power capability for motor loads?


The switch has a switching power rating of 30 kW, allowing it to break significant motor and resistive loads.

What is the Terminal and handle specification?


Terminals use a screw-type connection and the external actuator is a black handle compatible with padlocking for secure isolation.

Note

Eaton formerly known as Moeller

관련된 링크들