Siemens 3-Pole DIN Rail Isolator Switch -, 40A
- RS 제품 번호:
- 210-3444
- Distrelec 제품 번호:
- 301-38-167
- 제조사 부품 번호:
- 5TL1640-0
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩136,660.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩136,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 210-3444
- Distrelec 제품 번호:
- 301-38-167
- 제조사 부품 번호:
- 5TL1640-0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | DIN Rail | |
| Electrical Phase | 3 | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 40A | |
| Terminal Type | Screw | |
| Series | 5TL | |
| Padlock Compatibility | No | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Hazardous Area Certification | No | |
| Depth | 72mm | |
| Length | 90mm | |
| Width | 18mm | |
| Standards/Approvals | CCC, EAC, CE, RoHS, UKCA, VDE | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type DIN Rail | ||
Electrical Phase 3 | ||
Auxiliary Contacts Available Yes | ||
Switching Current 40A | ||
Terminal Type Screw | ||
Series 5TL | ||
Padlock Compatibility No | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Hazardous Area Certification No | ||
Depth 72mm | ||
Length 90mm | ||
Width 18mm | ||
Standards/Approvals CCC, EAC, CE, RoHS, UKCA, VDE | ||
- COO (Country of Origin):
- CN
The Siemens 5T Series Two-way switch Switching devices for mounting onto standard rails for controlling electrical systems. The switchgears from Siemens for standard rail mounting are an important elements of SENTRON components for electrical installations and are used in control cabinets and distribution boards for switching small loads on/off or over. Whether with remote or manual switching, latch or touch function, and for infrastructure or industrial requirements, Siemens provides switchgears for all applications and every application area. User-friendly mounting and connection technology, standardized accessories and an integrated design are the key features of this device family. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
User-friendly mounting and connection technology
Standardized accessories and an integrated design
관련된 링크들
- Siemens 1-Pole DIN Rail Isolator Switch -, 40A
- Siemens 2-Pole DIN Rail Isolator Switch -, 40A
- Siemens 4-Pole DIN Rail Isolator Switch -, 40A
- Siemens 3-Pole DIN Rail Isolator Switch -, 40A
- Siemens 3-Pole DIN Rail Isolator Switch -, 80A
- Siemens 3-Pole DIN Rail Isolator Switch -, 100A
- Siemens 3-Pole DIN Rail Isolator Switch -, 63A
- Siemens 3-Pole DIN Rail Isolator Switch -, 32A