Siemens 2-Pole DIN Rail Isolator Switch -, 40A

Subtotal (1 unit)*

₩98,100.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩98,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
210-3427
Distrelec 제품 번호:
301-38-145
제조사 부품 번호:
5TL1240-0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Number of Poles

2

Product Type

Isolator Switch

Mount Type

DIN Rail

Electrical Phase

2

Auxiliary Contacts Available

Yes

Terminal Type

Screw

Switching Current

40A

Series

5TL

Minimum Operating Temperature

-5°C

Switching AC Voltage

400V ac

Padlock Compatibility

No

Maximum Operating Temperature

40°C

Hazardous Area Certification

No

Length

90mm

Width

18mm

Depth

72mm

Standards/Approvals

CCC, CE, EAC, RoHS, UKCA, VDE

COO (Country of Origin):
CN
The Siemens 5T Series Two-way switch Switching devices for mounting onto standard rails for controlling electrical systems. The switchgears from Siemens for standard rail mounting are an important elements of SENTRON components for electrical installations and are used in control cabinets and distribution boards for switching small loads on/off or over. Whether with remote or manual switching, latch or touch function, and for infrastructure or industrial requirements, Siemens provides switchgears for all applications and every application area. User-friendly mounting and connection technology, standardized accessories and an integrated design are the key features of this device family. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

User-friendly mounting and connection technology

Standardized accessories and an integrated design

관련된 링크들